R58 - Film Capacitors
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R586N268050T0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VAC 0.068 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | Not Available Online | 68 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586W347050T0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.47 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 470 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I247050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.047 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 47 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586W368050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.68 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 680 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R339050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.39 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 390 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R356050T0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.56 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 560 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586Y468000T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 6.8 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 | 0In Stock | 6.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Suppression Film Capacitors | 600 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N247050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.047 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R347050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.47 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 470 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586W415050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 1.5 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 1.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I227050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VAC 0.027 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | Not Available Online | 27 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I233050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.033 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 33 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I256050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VAC 0.056 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | Not Available Online | 56 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I268050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VAC 0.068 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | Not Available Online | 68 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N318050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.18 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 180 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N322050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.22 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 220 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I212050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VAC 0.012 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | Not Available Online | 12 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I210050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600 VAC 0.01 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | Not Available Online | 10 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I282050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VAC 0.082 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | Not Available Online | 82 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N282050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.082 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 82 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586R327050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.27 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 270 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586Y482000T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 8.2 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 | 0In Stock | 8.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | Suppression Film Capacitors | 600 VAC | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586I239050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.039 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 39 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | ||||
Mfr: R586N256050T0K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600VAC 0.056 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | Not Available Online | 56 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray |
- 1
- 2