R73 - Film Capacitors
1.045 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R73TI1220SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volts 2200pF 10% LS 15mm | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | 73TI1220SE00K | ||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
Mfr: R73TN1680SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volts 6800pF 10% | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
Mfr: R73QI1330GY30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0033 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | |||||
Mfr: R73TI12204000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0022uF 1600VDC 5% Rad | 0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UN14704000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0047uF 2000VDC 5% Rad | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73QI1220DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 2200pF 10% | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | ||||||||
Mfr: R73TI1100SE03J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volts 1000pF 5% LS 15mm | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | 73TI1100SE03J | |||||||
Mfr: R73UI0100SE03K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000vdc 100pF 10% PP Film Foil 15mm | 0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||
0In Stock | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
0In Stock | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73UI11504000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0015uF 2000VDC 5% Rad | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||||
Mfr: R73TI14705000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600Vo 4700pF 85C 5% LS=15mm AECQ200 | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | 73TI14705000J | ||||
Mfr: R73TN1680SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0068 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||||
Mfr: R73TN2220SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600volt 0.022uF 10% | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UR2150SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000Volts 0.015uF 105deg C 5% | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R73 | Tray | ||||||
Mfr: R73PI24704000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .047uF 630VDC 5% Rad | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 300 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R73UN13304000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0033uF 2000VDC 5% Rad | 0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
0In Stock | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||||
Mfr: R73UI1220SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk |