R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||||||
0In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | 747I1330KL00J | ||||||||||||
Mfr: R747I2100AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.01 uF 105C 5% LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | AEC-Q200 | Bulk | ||||||||||
0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||||
Mfr: R745N2330DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500volts 0.033uF 10% | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | - 55 C | + 105 C | R74 | Ammo Pack | |||||||||||
0In Stock | 7.5 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||||
Mfr: R74LF2220AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 5% LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R74 | AEC-Q200 | Bulk | ||||||||||||
0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||||
Mfr: R747I1150AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700vac 1500pF 5% PP High Vac 15mm | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
Mfr: R747I1220BL0EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700volts 2200pF 5% LS 15mm | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | 747I1220BL0EJ | ||||||||
0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | R74 | Bulk | 74LI2220AA00J | ||||||||
0In Stock | 7.5 nF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||||
0In Stock | 4.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
Mfr: R747I0680DQ30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700VAC 2kVDC 0.068 uF 0.1 | 0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | |||||||||||
Mfr: R747I0680DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700 VAC 2kVDC 0.068 uF 0.1 | 0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 2.2 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | ||||||||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Ammo Pack | ||||||||||||
0In Stock | 10 nF | 900 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | Bulk | |||||||||||||
0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 0 %, + 20 % | R74 | Ammo Pack | |||||||||||||||
0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Reel | ||||||||||||
0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | Reel | ||||||||||||
Mfr: R747I1100AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700vac 1000pF 5% PP High Vac 15mm | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | ||||||
0In Stock | 2.2 uF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | Tray |