R75H - Film Capacitors
150 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75PI310050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75QI233050H0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.033 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 33.8 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||
Mfr: R75QR368050H0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.68 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9.4 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75RN282050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 82 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 13.6 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75RR318050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2k V 0.18 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 180 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 6.2 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75TI156050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 142.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UI118050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 442.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UI227050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 27 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29.5 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75TN312050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.6k V 0.12 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 120 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 9.3 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PW447050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 4.7 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | ||||||
Mfr: R75TI227050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.027 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 29.5 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UI139050H3J TTI: Not Assigned KEMET Film Capacitors 2k V 3900 pF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 204 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UN256050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.056 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 56 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 19.9 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75GN415050H0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 1.5 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1.5 uF | 160 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 10.6 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PI327050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.27 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.7 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75MN368050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9.4 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PI318050H7J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.18 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 13.3 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PI322050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.9 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75PR418050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 1.8 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.8 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | |||||
Mfr: R75TI139050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0039 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 204 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75TI210050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.01 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 79.6 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75TI218050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.018 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 44.2 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75TN282050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.082 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 82 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 13.6 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UI112050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0012 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 663.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | |||||
Mfr: R75UI156050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0056 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 142.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk |