R76 - Film Capacitors
3.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76PD2100SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.01 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PN2680DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.068 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76PI25605070J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.056 uF 110C 5% LS=15 mm AEC-Q200 | 0In Stock | 56 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||||||||
Mfr: R76PI28205070J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 82 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MI24704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 14 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MF2470DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76UN1560SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 5600pF 5% LS=22.5mm | 0In Stock | 5.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QR3330SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 0.33uF 5% LS 27.5mm | Not Available Online | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 110 C | R76 | Bulk | 76QR3330SE30J | |||||
Mfr: R76QW4100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000Volts 1uF 105deg C 10% | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 5.6 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76UI0220SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 220 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76UI0330SE00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 330 pF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PI3100DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | |||||
Mfr: R76TI1620DQ30V TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0062 uF 125C - 0%, + 20% AEC-Q200 | 0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 650 VAC | 0 %, + 20 % | R76 | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: R76II3180SE30G TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.18 uF 105C 2% AEC-Q200 | 0In Stock | 180 nF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 180 VAC | 2 % | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | |||||||||||
Mfr: R76QF1150SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.0015 uF 110C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 424 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UN1220SE00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0022 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PI3100GY30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12.7 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76MF24705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI23305050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QI31205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TN2470SE40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.047 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PR3470SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630vdc 0.47uF 10% Dbl Metalzd PP27.5mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 7 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76QI2180504EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.018 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
Mfr: R76QN31204030J TTI: Not Assigned KEMET Film Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 20 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI2150SE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.015 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 42 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |