R79 - Film Capacitors
395 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R79IC3150AA40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15uF 85C 5% LS=5mm | 0In Stock | 150 nF | 250 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 13 mm (0.512 in) | - 55 C | + 105 C | R79 | Bulk | ||||||||||
Mfr: R79PC1330Z340J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3300pF 5% LS=5mm | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Bulk | ||||||
Mfr: R79IC2220AA45J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 85C 5% LS=5mm | 0In Stock | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 5 % | 7.5 mm (0.295 in) | + 105 C | R79 | Bulk | |||||||||||||||
0In Stock | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | 79IC2330SH45J | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
0In Stock | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Bulk | |||||||
Mfr: R79IC2470Z340J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .047uF 250VDC 5% Rad | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R79 | Bulk | ||||||
Mfr: R79PC1220Z340J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0022uF 630VDC 5% Rad | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Bulk | ||||||
Mfr: R79PC1470Z340J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .0047uF 630VDC 5% Rad | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R79 | Bulk | ||||||
0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Bulk | |||||||
0In Stock | 68 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R79 | Reel | |||||||
0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 2.5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
Mfr: R79PC1150AA40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1500pF 85C 5% LS=5mm | 0In Stock | 1.5 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | Bulk | ||||||||||
Mfr: R79MC2330DQ40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.033uF 10% | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | ||||||
0In Stock | 180 nF | 160 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 70 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||||
Mfr: R79IC3100CK40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1uF 5% LS=5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Reel | ||||||
Mfr: R79MC2100DQ40H TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.01uF 2.5% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 2.5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | ||||||
Mfr: R79PC1330DQ40H TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 3300pF 2.5% | 0In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 220 VAC | 2.5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | ||||||
0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R79 | Bulk | |||||||
Mfr: R79MC2220Z340J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors .022uF 400VDC 5% Rad | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R79 | Bulk | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack |