R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC2330DQ50J TTI: R82EC2330DQ50J KEMET Availability: 14.000In StockFilm Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 14.000In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2330DQ50J | ||||
Mfr: R82DC3150DQ60J TTI: R82DC3150DQ60J KEMET Availability: 28.000In StockFilm Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 28.000In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3150DQ60J | ||||
Mfr: R82MC2100DQ50K TTI: R82MC2100DQ50K KEMET Availability: 12.500In Stock7.500 On Order Expected 17-Dec-26 Film Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 12.500In Stock7.500 On Order Expected 17-Dec-26 | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2100DQ50K | ||||
Mfr: R82MC1470DQ50J TTI: R82MC1470DQ50J KEMET Availability: 3.500In StockFilm Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 3.500In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1470DQ50J | ||||
Mfr: R82EC2100AA50K TTI: R82EC2100AA50K KEMET Availability: 12.000In Stock3.000 On Order Expected 15-Oct-26 Film Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 12.000In Stock3.000 On Order Expected 15-Oct-26 | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100AA50K | ||||
Mfr: R82EC2100CK50K TTI: R82EC2100CK50K KEMET Availability: 2.500In StockFilm Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2.500In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2100CK50K | ||||
Mfr: R82DC3220AA60J TTI: R82DC3220AA60J KEMET Availability: 15.000In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 15.000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3220AA60J | ||||
Mfr: R82EC3100AA70K TTI: R82EC3100AA70K KEMET Availability: 6.000In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 6.000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100AA70K | ||||
Mfr: R82EC3100CK70K TTI: R82EC3100CK70K KEMET Availability: 5.000In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 5.000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC3100CK70K | ||||
Mfr: R82CC4220Z370K TTI: R82CC4220Z370K KEMET Availability: 2.000In Stock14.000 On Order Expected 11-Mar-27 Limited Supply Film Capacitors 50V 2.2 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2.000In Stock14.000 On Order Expected 11-Mar-27 Limited Supply | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82DC4100DQ60K TTI: R82DC4100DQ60K KEMET Availability: 0In Stock35.700 On Order Expected Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock35.700 On Order Expected | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60K | ||||
Mfr: R82DC3470AA60K TTI: R82DC3470AA60K KEMET Availability: 0In Stock38.000 On Order Expected Film Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock38.000 On Order Expected | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470AA60K | ||||
Mfr: R82EC1220DQ50J TTI: R82EC1220DQ50J KEMET Availability: 0In Stock14.000 On Order Expected Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock14.000 On Order Expected | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1220DQ50J | ||||
Mfr: R82EC2220DQ50J TTI: R82EC2220DQ50J KEMET Availability: 7.000In Stock66.500 On Order Expected Film Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 7.000In Stock66.500 On Order Expected | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220DQ50J | ||||
Mfr: R82EC1100DQ50J TTI: R82EC1100DQ50J KEMET Availability: 0In Stock28.000 On Order Expected Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock28.000 On Order Expected | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1100DQ50J | ||||
Mfr: R82EC3470DQ70J TTI: R82EC3470DQ70J KEMET Availability: 0In Stock5.700 On Order Expected 22-Apr-27 Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock5.700 On Order Expected 22-Apr-27 | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3470DQ70J | ||||
Mfr: R82EC2470DQ60K TTI: R82EC2470DQ60K KEMET Availability: 0In Stock14.000 On Order Expected 28-Dec-26 Film Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock14.000 On Order Expected 28-Dec-26 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470DQ60K | ||||
Mfr: R82EC2470AA60K TTI: R82EC2470AA60K KEMET Availability: 0In Stock3.000 On Order Expected 28-May-27 Film Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock3.000 On Order Expected 28-May-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2470AA60K | ||||
Mfr: R82EC2100AA50J TTI: R82EC2100AA50J KEMET Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100AA50J | ||||
Mfr: R82MC2220DQ50J TTI: R82MC2220DQ50J KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2220DQ50J | ||||
Mfr: R82EC2330DQ50K TTI: R82EC2330DQ50K KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2330DQ50K | ||||
Mfr: R82IC3220DQ60K TTI: R82IC3220DQ60K KEMET Availability: 0In StockFilm Capacitors 250V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC3220DQ60K | ||||
Mfr: R82EC2220AA50J TTI: R82EC2220AA50J KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220AA50J | ||||
Mfr: R82EC2220DQ50K TTI: R82EC2220DQ50K KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220DQ50K | ||||
Mfr: R82EC2150DQ50J TTI: R82EC2150DQ50J KEMET Availability: 0In Stock3.500 On Order Expected 15-Jan-27 Film Capacitors 100V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock3.500 On Order Expected 15-Jan-27 | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2150DQ50J |