SMC - Film Capacitors
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMC7.3104M50K33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.1uF 0.2 20% 30 VAC | 0In Stock | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 20 % | - 55 C | + 140 C | SMC | Reel | |||||||||||||
Mfr: SMC10.2224J50A31TR16 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.22uF 5% LS 10.2mm | Not Available Online | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | SMD Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | SMC | Reel | F125WP224J050V | ||||||||||
Mfr: SMC10.2473J50A31TR16 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.047uF 5% LS 10.2mm | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP473J050V | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.056uF 5% LS 10.2mm | 0In Stock | 56 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 160 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP563J250V | |||||||
Mfr: SMC7.3333J100K33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.033uF 5% LS 7.3mm | 0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | SMC | Reel | F125SL333J100V | ||||||||||
Mfr: SMC12.7155J50B31TR24 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 1.5uF 5% LS 12.7mm | 0In Stock | 1.5 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 30 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR155J050V | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.47uF 5% LS 12.7mm | 0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR474J100V | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 1.2uF 5% LS 16.5mm | 0In Stock | 1.2 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS125J100V | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.22uF 5% LS 16.5mm | 0In Stock | 220 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 200 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS224J400V | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.33uF 5% LS 16.5mm | 0In Stock | 330 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 160 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS334J250V | ||||||||
Mfr: SMC5.7682J250J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.0068uF 5% LS 5.7mm | 0In Stock | 6.8 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 3 mm (0.118 in) | - 55 C | + 125 C | SMC | Reel | F125PP682J250V | |||||||
Mfr: SMC5.7683J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.068uF 5% LS 5.7mm | 0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | SMC | Reel | F125PU683J050V | |||||||
Mfr: SMC16.5225G50C31TV44 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 2.2uF 2% | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 2 % | - 55 C | + 125 C | SMC | Reel | F125ZS225G050Y | |||||||||||
Mfr: SMC5.7333H50J33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.033uF 2.5% 2220 100C | 0In Stock | SMC | Reel | F125PP333R050V | ||||||||||||||||||||
Mfr: SMC5.7102J100J33TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.001uF 5% LS 5.7mm | Not Available Online | 1 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 100 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | SMC | Reel | |||||||
Mfr: SMC10.2124J50A31TR16 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.12uF 5% LS 10.2mm | Not Available Online | 120 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP124J050V | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.22uF 5% LS 10.2mm | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP224J100V | |||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.027uF 5% LS 10.2mm | Not Available Online | 27 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 63 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP273J100V | |||||||
Mfr: SMC10.2564J50A31TR16 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.56uF 5% LS 10.2mm | Not Available Online | 560 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP564J050V | |||||||
Mfr: SMC7.3823J50K33TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.082uF 5% LS 7.3mm | 0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 3 mm (0.118 in) | - 55 C | + 125 C | SMC | Reel | F125SL823J050V | |||||||
Mfr: SMC12.7105J50B31TR24 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 1.0uF 5% LS 12.7mm | Not Available Online | 1 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR105J050V | |||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.15uF 5% LS 12.7mm | 0In Stock | 150 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR154J250V | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.068uF 5% LS 12.7mm | 0In Stock | 68 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | SMD Film Capacitors | 200 VAC | 5 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | SMC | Reel | F125YR683J400V | ||||||||
Mfr: SMC16.5225J50C31TR24 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 2.2uF 5% LS 16.5mm | 0In Stock | 2.2 uF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 30 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS225J050V | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.82uF 5% LS 16.5mm | 0In Stock | 820 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | Reel | F125ZS824J100V |