SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTD04100XA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 100 Volts 10% | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTF04100YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V 1uF 10% MAX REFLOW 250C | 0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-1/250/10 BP330 | ||||||
Mfr: SMDTG02100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .01uF 10% MAX REFLOW 230C | 0In Stock | 10 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.01/400/10 BP330 | ||||||
Mfr: SMDTC03100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .1uF 10% MAX REFLOW 230C | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/63/10 BP330 | ||||||
Mfr: SMDTC03100TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1uF 20% 63V 7.2x6.1x3 | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.1/63/20 BP330 | ||||||
Mfr: SMDTD02150QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .015uF 20% MAX REFLOW 230C | 0In Stock | 15 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/100/20 BP330 | ||||||
Mfr: SMDTG03470YA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 400 Volts 10% | 0In Stock | 470 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: SMDTJ03220YA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 630V .22uF 10% MAX REFLOW 250C | 0In Stock | 220 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: SMDTD04100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 10% 100V 10.2x7.6x5 | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-1/100/10 BP330 | ||||||
Mfr: SMDTD04330XA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 3.3uF 10% MAX REFLOW 240C | 0In Stock | 3.3 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-3.3/100/10 BP330 | ||||||
Mfr: SMDTD04470YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 4.7uF 20% MAX REFLOW 250C | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-4.7/100/20 BP330 | ||||||
Mfr: SMDTC03150TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .15uF 10% MAX REFLOW 230C | 0In Stock | 150 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.15/63/10 BP330 | ||||||
Mfr: SMDTD03100TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 10% MAX REFLOW 230C | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.1/100/10 BP330 | ||||||
Mfr: SMDTG03470YA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47uF 10% 400V 15.3x13.7x7 | 0In Stock | 470 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET6054-.47/400/10 BP330 | ||||||
Mfr: SMDTD03150QA00KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.15 uF 100 VDC 10% | Not Available Online | 150 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTD03100QA00MP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .1uF 100 Volts 20% | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD04220XA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 2.2uF 20% MAX REFLOW 240C | 0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-2.2/100/20 BP330 | ||||||
Mfr: SMDTD02100QA00MP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 100 VDC 20% | 0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTD02220QA00KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .022uF 100 Volts 10% | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTC04100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 1uF 10% MAX REFLOW 230C | 0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1/63/10 BP330 | ||||||
Mfr: SMDTD02680QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068 uF 100 VDC 0.1 | 0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTD04100TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-1/100/20 BP330 | ||||||
Mfr: SMDTF02330QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .033uF 10% MAX REFLOW 230C | 0In Stock | 33 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.033/250/10 BP330 | ||||||
Mfr: SMDTF03220TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 10% MAX REFLOW 230C | 0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/10 BP330 | ||||||
Mfr: SMDTJ03100YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors Metallized Polyester (PET) 0.1uF, 20%, 630VDC/300VAC | 0In Stock | 100 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.1/630/20 BP330 |