Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237011224 TTI: BFC237011224 Vishay / BC Components Availability: 0In Stock10.000 On Order Expected 07-Jan-27 Film Capacitors .22uF 10% 63volts | 0In Stock10.000 On Order Expected 07-Jan-27 | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011224 | |||||
Mfr: BFC237051102 TTI: BFC237051102 Vishay / BC Components Availability: 0In Stock9.800 On Order Expected 04-Mar-27 Film Capacitors .001uF 10% 400volts | 0In Stock9.800 On Order Expected 04-Mar-27 | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | ||||||
Mfr: MKP1J021003C00KSSD TTI: MKP1J021003C00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .01uF 10% PCM 10 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/630/10 | |||||
Mfr: ECH-U1C104JX5 TTI: ECH-U1C104JX5 Panasonic Industry Availability: 0In Stock10.000 On Order Expected 05-Jul-27 Film Capacitors 0.1uF 16VDC 5% PPS FILM 1210 | 0In Stock10.000 On Order Expected 05-Jul-27 | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: MKS2C021001A00KSSD TTI: MKS2C021001A00KSSD WIMA Availability: 0In Stock10.000 On Order Expected 07-Jan-27 Film Capacitors 63V .01uF10% | 0In Stock10.000 On Order Expected 07-Jan-27 | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/10 | ||||
Mfr: FKS2D011001A00KSSD TTI: FKS2D011001A00KSSD WIMA Availability: 0In Stock4.619 On Order Expected 07-Jan-27 Film Capacitors 100V 1000pF 10% | 0In Stock4.619 On Order Expected 07-Jan-27 | 1 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/100/10 | |||||
Mfr: MKS4J041006B00KSSD TTI: MKS4J041006B00KSSD WIMA Availability: 0In StockFilm Capacitors 1 uF 630 VDC 10% | 0In Stock | 1 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: C4ATGBW4680A3GJ TTI: C4ATGBW4680A3GJ KEMET Availability: 0In Stock192 On Order Expected 11-Jan-30 Film Capacitors 450V 6.8uF LS=27.5mm 5% | 0In Stock192 On Order Expected 11-Jan-30 | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: R76TI22204040J TTI: R76TI22204040J KEMET Availability: 0In Stock2.800 On Order Expected 09-Feb-27 Film Capacitors 1.6k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock2.800 On Order Expected 09-Feb-27 | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 29 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | ||||||
Mfr: BFC236845104 TTI: BFC236845104 Vishay / BC Components Availability: 0In Stock6.000 On Order Expected 08-Jan-27 Film Capacitors .1uF 10% 250volts | 0In Stock6.000 On Order Expected 08-Jan-27 | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.7 mm (0.539 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-45104 | ||||||
Mfr: ECH-U1C102GX5 TTI: ECH-U1C102GX5 Panasonic Industry Availability: 0In Stock20.000 On Order Expected Film Capacitors 1000pF 16VDC 2% PPS FILM 0603 | 0In Stock20.000 On Order Expected | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C104GX5 TTI: ECH-U1C104GX5 Panasonic Industry Availability: 0In Stock2.000 On Order Expected 12-Oct-26 Film Capacitors 0.1uF 16VDC 2% PPS FILM 1210 | 0In Stock2.000 On Order Expected 12-Oct-26 | 100 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C223JX5 TTI: ECH-U1C223JX5 Panasonic Industry Availability: 0In Stock6.000 On Order Expected 15-Apr-27 Film Capacitors 0.022uF 16VDC 5% PPS FILM 1206 | 0In Stock6.000 On Order Expected 15-Apr-27 | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 0.9 mm (0.035 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: B32529D0225K189 TTI: B32529D0225K189 TDK Availability: 0In Stock19.200 On Order Expected Film Capacitors 2.2uF 63V 10% Tape & Reel | 0In Stock19.200 On Order Expected | 2.2 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | B32529D225K189 | ||||
Mfr: MKP1848C65090JY5 TTI: MKP1848C65090JY5 Vishay / Roederstein Availability: 0In Stock2.080 On Order Expected 04-Dec-26 Film Capacitors 50uF 900volt 5% 4pin 52.5x20.3mm | 0In Stock2.080 On Order Expected 04-Dec-26 | 50 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.5 mOhms | 50 mm (1.969 in) | 57.5 mm x 35 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: C4AQLBW5900M3OK TTI: C4AQLBW5900M3OK KEMET Availability: 0In Stock101.490 On Order Expected Film Capacitors 500V 90 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock101.490 On Order Expected | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: MKP1F034705D00KSSD TTI: MKP1F034705D00KSSD WIMA Availability: 0In Stock2.280 On Order Expected 11-Mar-27 Film Capacitors 0.47uF 250 Volts 10% | 0In Stock2.280 On Order Expected 11-Mar-27 | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/250/10P22 | |||||
Mfr: MKS2C034701C00JSSD TTI: MKS2C034701C00JSSD WIMA Availability: 0In Stock9.700 On Order Expected 04-Mar-27 Film Capacitors 0.47 uF 63 VDC 5% | 0In Stock9.700 On Order Expected 04-Mar-27 | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/5 | ||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In Stock2.016 On Order Expected 05-Apr-27 Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock2.016 On Order Expected 05-Apr-27 | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
0In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/100/2.5 | ||||||
Mfr: FKP1T003304B00JSSD TTI: FKP1T003304B00JSSD WIMA Availability: 0In StockFilm Capacitors 330pF 1.6KV 5% | 0In Stock | 330 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-330/1600/5P15 | |||||
Mfr: MKP4G021002B00KSSD TTI: MKP4G021002B00KSSD WIMA Availability: 0In StockFilm Capacitors 0.01uF 400 Volts 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.01/400/10P7 | |||||
Mfr: FKP2J004701D00KSSD TTI: FKP2J004701D00KSSD WIMA Availability: 0In Stock12.000 On Order Expected 03-Dec-26 Film Capacitors 470pF 630V 10% PCM5 | 0In Stock12.000 On Order Expected 03-Dec-26 | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/630/10 | |||||
Mfr: B32529D1105K189 TTI: B32529D1105K189 TDK Availability: 0In Stock30.400 On Order Expected Film Capacitors 1.0uF 100V 10% Tape & Reel | 0In Stock30.400 On Order Expected | 1 uF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel |