kyocera avx - Film Capacitors
841 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLAG56O0856KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 85uF 10% | Not Available Online | 85 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLBE6A0257K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 3x250.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBB6I0117K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 3x110.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBD6I0117K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 3x110.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBD6I1326K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 3x132.6uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FMF6D0334K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.33uF 10% | 0In Stock | 330 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: CB042I0103KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V .010uF 10% | 0In Stock | 10 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||
0In Stock | 3.3 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PPS | Bulk | ||||||||||||
0In Stock | 27 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: CB042E0224KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.22uF 10% | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 18 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 15 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.4 mm (0.252 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Mfr: FLAC16J0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH26J0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLBA6L0686K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x68.5uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBE6L1546K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x154uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLCG6A0206K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 20uF 10% | Not Available Online | 20 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCM6A0206K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 20uF 10% | Not Available Online | 20 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 7.5 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLAE56L0706KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLBB6N0406K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 660V 3x40.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
0In Stock | 1 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||
0In Stock | 470 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||
0In Stock | 330 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel |