R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60DI43304030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 3.3 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 3.3 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MF2150AA6AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60MF2330506AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MF2330506AJ | ||||
Mfr: R60MI3270AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.27 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 270 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||||
Mfr: R60EI42205030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100VDC 2.2 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60EI42205030J | ||||
Mfr: R60MF2220506AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MF2220506AJ | ||||||
Mfr: R60PI3100AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60MI34704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60DF3470AA6AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60ER5100AA40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 10uF 10% LS 27.5mm | Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | 60ER5100AA40K | ||||
Mfr: R601F3470506AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250Vol 0.47uF 85C 5% AEC-Q200 | 0In Stock | R60 | AEC-Q200 | Bulk | 60IF3470506AJ | |||||||||||||||||||
Mfr: R60EI41005030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60EI41005030J | ||||
Mfr: R60DF4100506AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DF4100506AJ | ||||
Mfr: R60DF4220506AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63VDC 2.2 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DF4220506AJ | ||||
Mfr: R60IR4220AA30K TTI: R60IR4220AA30K KEMET Availability: 0In StockFilm Capacitors 250VDC 2.2uF 10% Poly Wound 27.5mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60MR4330CK40K TTI: R60MR4330CK40K KEMET Availability: 0In StockFilm Capacitors 3.3 uF 10% 200 VAC 400 VDC | 0In Stock | 3.3 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60PR3470AA40K TTI: R60PR3470AA40K KEMET Availability: 0In Stock4.080 On Order Expected 25-Mar-27 Film Capacitors 630vdc .47uF 10% Poly Wound 27.5mm | 0In Stock4.080 On Order Expected 25-Mar-27 | 470 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
0In Stock | 10 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||
Mfr: R60ER4470AA30K TTI: R60ER4470AA30K KEMET Availability: 0In StockFilm Capacitors 100volts 4.7uF 10% LS 27.5mm | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | 60ER4470AA30K | ||||
Mfr: R60ER5220AA40K TTI: R60ER5220AA40K KEMET Availability: 0In StockFilm Capacitors 100volts 22uF 10% LS 27.5mm | 0In Stock | 22 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | 60ER5220AA40K | ||||
Mfr: R60DN4680AA30K TTI: R60DN4680AA30K KEMET Availability: Not Available OnlineFilm Capacitors 63V 6.8 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 6.8 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60GW5470AA40M TTI: R60GW5470AA40M KEMET Availability: 0In StockFilm Capacitors 47 uF 20% 90 VAC 160 VDC | 0In Stock | 47 uF | 160 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 16 mm (0.63 in) | General Film Capacitors | 90 VAC | 20 % | 2 Pin | 28.5 mm (1.122 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R60EN42205030K TTI: R60EN42205030K KEMET Availability: 0In StockFilm Capacitors 100VDC 2.2 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60EI4100JH30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R60QI2100DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.01 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack |