R66 - Film Capacitors
683 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R66ED2470JH7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66ID2390AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 250V | Not Available Online | 39 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66ID3270Z36AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.27 U 250V | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66MD1330AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 400VV | Not Available Online | 3.3 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66DD3150CK7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 63VV | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Reel | |||||||
Mfr: R66ED2470CK7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Reel | |||||||
Mfr: R66MD1470JB7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 400VV | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66MD1470JH7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 400VV | Not Available Online | 4.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66MD2120AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 400V | Not Available Online | 12 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Mfr: R66PD14705000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 630V | Not Available Online | 4.7 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||
Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | ||||||
Mfr: R66ID2330AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID2470DQ7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | ||||
Mfr: R66ID2680AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66ID3100CK7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF 50VV | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||
Mfr: R66ID3150AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||
Mfr: R66ID3220DQ7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 250V | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | ||||
Mfr: R66MD1680JH7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 400VV | Not Available Online | 6.8 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66MD2330AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66CD3680AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 50VV | Not Available Online | 680 nF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Not Available Online | 680 nF | 50 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | ||||||
Mfr: R66MD3100CK6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 UF0VV | Not Available Online | 100 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Reel | ||||
Mfr: R66PD1100JH10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 630VV | Not Available Online | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66PD1220JH10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 630VV | Not Available Online | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R66PD1330JH10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 630VV | Not Available Online | 3.3 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk |