R76H - Film Capacitors
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76UN2100JH30V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 2000V | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 0 %, + 20 % | R76H | Bulk | |||||||||||||
Mfr: R76PF1750JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 7500 630V | Not Available Online | 7.5 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | ||||||||
Mfr: R76MI2330JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UN2150JH30V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 00 VDV | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 0 %, + 20 % | R76H | Bulk | |||||||||||||
Mfr: R76UN2180JH30V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 00 VDV | Not Available Online | 18 nF | 2 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 700 VAC | 0 %, + 20 % | R76H | Bulk | |||||||||||||
Mfr: R76TN2330JH30V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 600V | Not Available Online | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 650 VAC | 0 %, + 20 % | R76H | Bulk | |||||||||||||
Mfr: R76PD2100JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 21.0PF 630V | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MD2150JH4EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 40V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76QF0220JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220 PF00VV | Not Available Online | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76QF0330JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 330 PF00VV | Not Available Online | 330 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76PD1680JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 630VV | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76TI2220JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 160V | Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76II2680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QD0820JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 820 PF00VV | Not Available Online | 820 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QD1150JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 1000V | Not Available Online | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QN2470JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U00 VDV | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QF0470JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 PF00VV | Not Available Online | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UI1270JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 2000V | Not Available Online | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MD2150JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76IN3680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 250VV | Not Available Online | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MF2150JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76ID1820JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 250VV | Not Available Online | 8.2 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76ID2120JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 250V | Not Available Online | 12 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76ID2120JH40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 250V | Not Available Online | 12 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MW4390JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4.30PF 400V | Not Available Online | 3.9 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76H | Tray |