R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82IC2220DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2220DQ60J | ||||
Mfr: R82IC2750DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.075 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 75 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2750DQ50J | ||||||
Mfr: R82EC1330JE50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1330JE50J | ||||
Mfr: R82DC3100GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100GW50K | ||||
Mfr: R82EC2680KT60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC2680ZA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1100JX50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1100JX50K | ||||
Mfr: R82MC1150Z450K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1150Z450K | ||||
Mfr: R82DC4100JB60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82DC4100SW60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100SW60J | ||||
Mfr: R82MC2330CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2330CK50K | ||||
Mfr: R82MC2330DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2330DQ50J | ||||
Mfr: R82EC1100GW50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1100GW50K | ||||
Mfr: R82CC3560DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50V 0.56 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 560 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||||
Mfr: R82EC2270DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2270DQ50J | ||||||
Mfr: R82EC2330AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2330AA50J | ||||
Mfr: R82EC2470GW60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470GW60K | ||||
Mfr: R82DC3470BU60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3470BU60K | ||||
Mfr: R82DC3470JL60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.47 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470JL60K | ||||
Mfr: R82EC3100JE70M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100JE70M | ||||
Mfr: R82EC3100Z360K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100Z360K | ||||||
Mfr: R82EC3120DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.12 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3120DQ50J | ||||||
Mfr: R82EC1270Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0027 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1270Z350K | ||||||
Mfr: R82MC1470FZ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1470FZ50J | ||||
Mfr: R82MC1470Z450K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1470Z450K |