SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC03100QA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: SMDTD02330TA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .033uF 10% MAX REFLOW 230C | 0In Stock | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.033/100/10 BP330 | ||||||
Mfr: SMDTD02470KA00KQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .047uF 10% MAX REFLOW 220C | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.047/100/10 BP330 | ||||||
Mfr: SMDTD03220QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .22uF 10% MAX REFLOW 230C | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.22/100/10 BP330 | ||||||
Mfr: SMDTG02150TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 .015uF 20% MAX REFLOW 230C | 0In Stock | 15 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.015/400/20 BP330 | ||||||
Mfr: SMDTG02220TA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 .022uF 20% MAX REFLOW 230C | 0In Stock | 22 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.022/400/20 BP330 | ||||||
Mfr: SMDTF02100TA00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .01uF 5% MAX REFLOW 230C | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.01/250/5 BP330 | ||||||||||||
0In Stock | 100 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET6054-.1/63/10 BP330 | |||||||
Not Available Online | 15 nF | 1 kVDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.015/1000/10 BP330 | |||||||
Mfr: SMDTC02150QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .015uF 20% MAX REFLOW 230C | 0In Stock | 15 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.015/63/20 BP330 | ||||||
0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.22/63/10 BP330 | |||||||
Mfr: SMDTC03330QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33uF 10% 63V 5.7x5.1x3.5 | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.33/63/10 BP330 | ||||||
Mfr: SMDTC03330QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .33uF 20% MAX REFLOW 230C | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.33/63/20 BP330 | ||||||
Mfr: SMDTF03330TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .33uF 10% MAX REFLOW 230C | 0In Stock | 330 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.33/250/10 BP330 | ||||||
Mfr: SMDTF03470VA00MT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .47uF 20% MAX REFLOW 240C | Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 5040 | SMD-PET | Reel | SMD-PET5040-.47/250/20 BP330 | ||||||||||||
Mfr: SMDTD02220QA00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 5% MAX REFLOW 230C | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.022/100/5 BP330 | ||||||||||||
Mfr: SMDTD02680KA00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.068 uF 100 VDC 0.2 | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET1812-.068/100/20 BP330 | ||||||
Mfr: SMDTD03100QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 10% MAX REFLOW 230C | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.1/100/10 BP330 | ||||||
Mfr: SMDTD03470TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47uF 20% 100V 7.2x6.1x5 | 0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2824-.47/100/20 BP330 | ||||||
Mfr: SMDTD03680VA00JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .68uF 5% MAX REFLOW 240C | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-.68/100/5 BP330 | ||||||||||||
0In Stock | 680 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET4030-.68/100/20 BP330 | |||||||
Mfr: SMDTG03150VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .15uF 20% MAX REFLOW 230C | 0In Stock | 150 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.15/400/20 BP330 | ||||||
Mfr: SMDTF02150TA00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .015uF 5% MAX REFLOW 230C | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2824 (7261 metric) | SMD-PET | Reel | SMD-PET2824-.015/250/5 BP330 | ||||||||||||
Mfr: SMDTF02150QA00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .015uF 5% MAX REFLOW 230C | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 2220 (5750 metric) | SMD-PET | Reel | SMD-PET2220-.015/250/5 BP330 | ||||||||||||
0In Stock | 150 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET6054-.15/630/20 BP330 |