SMD-PPS - Film Capacitors
647 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 330 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 15 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDID03100TA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1uF 10% 100V 7.2x6.1x3 | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | ||||||
0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDID04220YA00KT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 2.2 uF 100 VDC 10% | Not Available Online | 2.2 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 140 C | SMD-PPS | Blister Pack | ||||||
Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 15 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 15 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Not Available Online | 1.5 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
Mfr: SMDID02220KA00KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.022 uF 100 VDC 0.1 | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | ||||||
Not Available Online | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 15 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | |||||||
0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Not Available Online | 470 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 15 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk |