SMR - Film Capacitors
1.192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMR5333K400J05L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.033uF 10% LS 5mm | Not Available Online | 33 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | SMR | Bulk | F211JT333K400C | ||||||||
Mfr: SMR5334K100J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.33uF 10% LS 5mm | 0In Stock | 330 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.2 mm (0.283 in) | SMR | Bulk | F211JU334K100C | ||||||||
Mfr: SMR5392J400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.0039uF 5% LS 5mm | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF392J400C | ||||||||
Mfr: SMR5394K50J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.39uF 10% LS 5mm | 0In Stock | 390 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | SMR | Bulk | F211JL394K050C | ||||||||
Mfr: SMR5472J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.0047uF 5% LS 5mm | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF472J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.056uF 5% LS 10mm | 0In Stock | 56 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | SMR | Bulk | F211AK563J400C | ||||||||
Mfr: SMR5153K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.015uF 10% LS 5mm | 0In Stock | 15 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF153K100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.15uF 5% LS 15mm | 0In Stock | 150 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | SMR | Bulk | F211BD154J250C | ||||||||
Mfr: SMR5272K100J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.0027uF 10% LS 5mm | Not Available Online | 2.7 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF272K100C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 8.2uF 10% LS 22.5mm | Not Available Online | 8.2 uF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 21.5 mm (0.846 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | SMR | Tray | F211DT825K063C | ||||||||
Mfr: SMR5274K100J06L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.27uF 10% LS 5mm | Not Available Online | 270 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.2 mm (0.283 in) | SMR | Bulk | F211JU274K100C | ||||||||
Mfr: SMR5273J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.027uF 5% LS 5mm | 0In Stock | 27 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF273J100C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.01uF 2.5% | 0In Stock | 10 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 2.5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Reel | F211JF103R050L | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.047uF 10% LS 5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | - 55 C | + 125 C | SMR | Reel | F211JJ473K100K | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.01 uF 5% 40 VAC 63 VDC | 0In Stock | 10 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | |||||||||
0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | ||||||||||||||||||||
Mfr: SMR15154J250B04L4BUL TTI: SMR15154J250B04L4BUL KEMET Availability: 0In StockFilm Capacitors .15UF 250VDC 10% 15MMLS | 0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
Mfr: SMR7.5105H50K04L20.0 TTI: SMR7.5105H50K04L20.0 KEMET Availability: 0In StockFilm Capacitors 1UF 50VDC 2.5%MKT 7.5MMLS | 0In Stock | 1 uF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 30 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | SMR | Bulk | |||||||||
Mfr: SMR10223K250A01L4BUL TTI: SMR10223K250A01L4BUL KEMET Availability: Not Available OnlineFilm Capacitors .022UF 250VDC 10% 10MMLS | Not Available Online | 22 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR | Bulk | |||||||||
Mfr: SMR5104K50J01L16.5TR TTI: SMR5104K50J01L16.5TR KEMET Availability: 0In StockFilm Capacitors .1UF 50VDC 10% M.PPS 5MMLS | 0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Ammo Pack | |||||||||||||||||||
Mfr: SMR10104K100A01L4BUL TTI: SMR10104K100A01L4BUL KEMET Availability: 0In StockFilm Capacitors .1UF 100VDC 10% MKI 10MMLS | 0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
Mfr: SMR15474K100B04L4BUL TTI: SMR15474K100B04L4BUL KEMET Availability: 0In StockFilm Capacitors .47UF 63VDC 10% 15MMLS | 0In Stock | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | Bulk | |||||||||||||||||||
Mfr: SMR27.5105K400F12L4T TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.0UF 400VDC 10% 27.5MML | Not Available Online | Polyphenylene Sulfide (PPS) | 2 Pin | SMR | ||||||||||||||||||||
Not Available Online | 470 nF | 400 VDC | Radial | Polyphenylene Sulfide (PPS) | 22.5 mm (0.886 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | - 55 C | + 140 C | SMR | Tray | |||||||||||
Not Available Online | 2.7 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | SMR |