Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP1U004704C00KSSD TTI: FKP1U004704C00KSSD WIMA Availability: 0In Stock4.000 On Order Expected 04-Mar-27 Film Capacitors 2000V 470pF 10% PCM15 | 0In Stock4.000 On Order Expected 04-Mar-27 | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/2KV/10P15 | |||||
Mfr: MKP1T032207C00KSSD TTI: MKP1T032207C00KSSD WIMA Availability: 0In Stock2.940 On Order Expected 04-Mar-27 Film Capacitors .22uF 1600 Volts 10% | 0In Stock2.940 On Order Expected 04-Mar-27 | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Tray | MKP10-.22/1600/10P37 | |||||
Mfr: MKP4J041006D00KSSD TTI: MKP4J041006D00KSSD WIMA Availability: 0In StockFilm Capacitors 1uF 630 Volts 10% | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: CB027D0104JBA TTI: CB027D0104JBA KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.1uF 5% 1210 | 0In Stock | 100 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||
Mfr: MKT1813447405 TTI: MKT1813447405 Vishay / Roederstein Availability: 0In Stock10.000 On Order Expected Film Capacitors 0.47uF 10% 400V | 0In Stock10.000 On Order Expected | 470 nF | 400 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: ECH-U1H223JX5 TTI: ECH-U1H223JX5 Panasonic Industry Availability: 0In Stock6.000 On Order Expected 22-Oct-26 Film Capacitors 0.022uF 50VDC 5% PPS FILM 1210 | 0In Stock6.000 On Order Expected 22-Oct-26 | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: B32522N6104K000 TTI: B32522N6104K000 TDK Availability: 0In StockFilm Capacitors 0.1uF 450volts 10% | 0In Stock | 100 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6104K | ||||
Mfr: MKS4F041005B00KSSD TTI: MKS4F041005B00KSSD WIMA Availability: 0In StockFilm Capacitors 1 uF 250 VDC 10% | 0In Stock | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/250/10P22 | ||||
Mfr: MKP1848510094K2 TTI: MKP1848510094K2 Vishay / Roederstein Availability: 0In Stock13.440 On Order Expected Film Capacitors 1uF 900volt 5% 2pin 27.5mm LS | 0In Stock13.440 On Order Expected | 1 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | DC Link Film Capacitors | 5 % | 2 Pin | 63 mOhms | 19 mm (0.748 in) | 32 mm x 9 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKT1822522015 TTI: MKT1822522015 Vishay / Roederstein Availability: 0In Stock7.400 On Order Expected Film Capacitors 2.2uF 100V 10% | 0In Stock7.400 On Order Expected | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKP1F032204D00KSSD TTI: MKP1F032204D00KSSD WIMA Availability: 0In StockFilm Capacitors 250V .22uF 10% PCM15 | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/250/10P15 | |||||
Mfr: MKS4F034704C00KSSD TTI: MKS4F034704C00KSSD WIMA Availability: 0In Stock4.600 On Order Expected Film Capacitors 0.47 uF 250 VDC 10% | 0In Stock4.600 On Order Expected | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/250/10P15 | ||||
Mfr: FKP1T031007E00KSSD TTI: FKP1T031007E00KSSD WIMA Availability: 0In Stock616 On Order Expected 11-Feb-27 Film Capacitors .1uF 1600 Volts 10% | 0In Stock616 On Order Expected 11-Feb-27 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: SMDTD03100QA00KP00 TTI: SMDTD03100QA00KP00 WIMA Availability: 0In Stock2.000 On Order Expected 25-Mar-27 Film Capacitors .1uF 100 Volts 10% | 0In Stock2.000 On Order Expected 25-Mar-27 | 100 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: SMDTD03470QB00KP00 TTI: SMDTD03470QB00KP00 WIMA Availability: 0In Stock2.000 On Order Expected 28-Jan-27 Film Capacitors .47uF 100 Volts 10% | 0In Stock2.000 On Order Expected 28-Jan-27 | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: MKS2F031001E00KSSD TTI: MKS2F031001E00KSSD WIMA Availability: 0In Stock7.400 On Order Expected 11-Feb-27 Film Capacitors 0.1 uF 250 VDC 10% | 0In Stock7.400 On Order Expected 11-Feb-27 | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/10 | ||||
Mfr: FKP1R032207F00JSSD TTI: FKP1R032207F00JSSD WIMA Availability: 0In Stock840 On Order Expected 18-Mar-27 Film Capacitors .22uF 1250 Volts 5% | 0In Stock840 On Order Expected 18-Mar-27 | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | FKP 1 | Tray | FKP1-.22/1250/5P37 | |||||
Mfr: R82EC2470DQ60K TTI: R82EC2470DQ60K KEMET Availability: 0In Stock14.000 On Order Expected 28-Dec-26 Film Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock14.000 On Order Expected 28-Dec-26 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470DQ60K | ||||
Mfr: PHE426HA6220JR05 TTI: PHE426HA6220JR05 KEMET Availability: 0In Stock3.600 On Order Expected 15-Apr-27 Film Capacitors 250V 0.22uF 5% LS=10mm | 0In Stock3.600 On Order Expected 15-Apr-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HB6470JR06 TTI: PHE426HB6470JR06 KEMET Availability: 0In Stock2.800 On Order Expected 28-May-27 Film Capacitors 250V 0.47uF 5% LS=15mm | 0In Stock2.800 On Order Expected 28-May-27 | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | |||||||||
Mfr: B32522N6474K000 TTI: B32522N6474K000 TDK Availability: 0In Stock12.000 On Order Expected 15-Mar-27 Film Capacitors 0.47uF 450volts 10% | 0In Stock12.000 On Order Expected 15-Mar-27 | 470 nF | 450 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32522N6474K | ||||
Mfr: BFC237021104 TTI: BFC237021104 Vishay / BC Components Availability: 0In Stock10.000 On Order Expected 26-Nov-26 Film Capacitors .1uF 10% 100volts | 0In Stock10.000 On Order Expected 26-Nov-26 | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021104 | |||||
Mfr: C4ATGBW4680A3GJ TTI: C4ATGBW4680A3GJ KEMET Availability: 0In Stock192 On Order Expected 11-Jan-30 Film Capacitors 450V 6.8uF LS=27.5mm 5% | 0In Stock192 On Order Expected 11-Jan-30 | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: R76TI22204040J TTI: R76TI22204040J KEMET Availability: 0In Stock2.800 On Order Expected 09-Feb-27 Film Capacitors 1.6k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock2.800 On Order Expected 09-Feb-27 | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 29 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |