B3252* - MKT General Purpose - Film Capacitors
968 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32526R3475K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 10% 250volt MKT L/S=37.5mm | 0In Stock | 4.7 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R3475K | ||||
Mfr: B32526R3685K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 6.8uF 10% 250volt MKT L/S=37.5mm | 0In Stock | 6.8 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R3685K | ||||
Mfr: B32526R6226J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 5% 400volt MKT L/S=37.5mm | 0In Stock | 22 uF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 42.5 mm (1.673 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R6226J | ||||
Mfr: B32529C8223J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.022uF 630VDC 5% LS 5mm | 0In Stock | 22 nF | 630 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32520E6223J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0220uF 400VDC 5% LS 7.5mm | 0In Stock | 22 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6223J | ||||
Mfr: B32520E6683K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0 068uF 10% 400V AEC-Q200 | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32520E6683K | ||||
Mfr: B32523R0685M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 4.7uF 63VDC 20% LS 27.5mm | 0In Stock | 6.8 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523R685M | ||||
Mfr: B32529E6683J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 5% 400volt MKT L/S=5.0mm | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32523R0226J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 5% 63V MKT AEC-Q200 | 0In Stock | 22 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 12 mm (0.472 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32523R226J | ||||
Mfr: B32521E6154K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.15uF 10% 400volt MKT L/S=10mm | 0In Stock | 150 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: B32521E6683K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.068uF 400VDC 10% LS 10mm | 0In Stock | 68 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6683K | ||||
Mfr: B32524R3226J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 22uF 5% 250volt MKT L/S=27.5mm | 0In Stock | 22 uF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32524R3226J | ||||
0In Stock | 390 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 120 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 27 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
0In Stock | 39 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32529E6104J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.10uF 5% 400volt MKT L/S=5.0mm | 0In Stock | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.8 mm (0.307 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32529C1123J189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.012uF 100VDC 5% LS 5mm | 0In Stock | 12 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||||||
Mfr: B32526R0227K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 220uF 63VDC 10% LS 37.5mm | Not Available Online | 220 uF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28 mm (1.102 in) | General Film Capacitors | 10 % | 2 Pin | 42.5 mm (1.673 in) | 41.5 mm x 28 mm x 42.5 mm | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32526R227K | ||||
Mfr: B32529C1823J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.082uF 5% 100V AEC-Q200 | 0In Stock | 100 VDC | 2 Pin | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32529C1823J | |||||||||||||||||
0In Stock | 5.6 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||||||
Mfr: B32529E6563K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0560UF 10% 400V FILM CAP POLY BOXED | 0In Stock | 56 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | ||||||||
Mfr: B32522E6474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 10% 400volt MKT L/S=15mm | 0In Stock | 470 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: B32522E6334K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 400VDC 10% LS 15mm | 0In Stock | 330 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
0In Stock | 680 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel |