BFC2383 - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238351363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 1600volts | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351363 | |||||||||||
Mfr: BFC238351752 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0075uF 5% 1600volts | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238351752 | |||||||||||
Mfr: BFC238352223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 1600volts | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238352223 | ||||||||||
Mfr: BFC238353622 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0062uF 5% 1600volts | 0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238353622 | ||||||||||
Mfr: BFC238354114 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .11uF 5% 1600volts | 0In Stock | 110 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354114 | |||||||||||
Mfr: BFC238354273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 5% 1600volts | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354273 | |||||||||||
Mfr: BFC238360132 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0013uF 5% 2000volts | 0In Stock | 1.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360132 | |||||||||||
Mfr: BFC238360472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 2000volts | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360472 | |||||||||||
Mfr: BFC238360563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 2000volts | 0In Stock | 56 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360563 | |||||||||||
Mfr: BFC238361822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 5% 2000volts | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361822 | |||||||||||
Mfr: BFC238363272 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 2000volts | 0In Stock | 2.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238363272 | ||||||||||
Mfr: BFC238364162 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0016uF 5% 2000volts | 0In Stock | 1.6 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364162 | |||||||||||
Mfr: BFC238322623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 630volts | 0In Stock | 62 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238322623 | |||||||
Mfr: BFC238324364 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .36uF 5% 630volts | 0In Stock | 360 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238324364 | ||||||||
Mfr: BFC238324684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 630volts | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238324684 | ||||||||
Mfr: BFC238330434 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 430 nF | 0In Stock | 430 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238330434 | ||||||||
Mfr: BFC238331364 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .36uF 5% 1000volts | 0In Stock | 360 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 28 mm (1.102 in) | - 55 C | + 105 C | BFC2383 | 222238331364 | ||||||||
Mfr: BFC238331913 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .091uF 5% 1000volts | 0In Stock | 91 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238331913 | ||||||||
Mfr: BFC238332333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 1000volts | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332333 | |||||||
Mfr: BFC238332823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 1000volts | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332823 | |||||||
Mfr: BFC238333303 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .03uF 5% 1000volts | 0In Stock | 30 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238333303 | |||||||
Mfr: BFC238333623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 1000volts | 0In Stock | 62 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238333623 | |||||||
Mfr: BFC238371432 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0043uF 5% 2500volts | 0In Stock | 4.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371432 | |||||||||||
Mfr: BFC238371433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 2500volts | 0In Stock | 43 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238371433 | |||||||||||
Mfr: BFC238372153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 2500volts | 0In Stock | 15 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238372153 |