LDE - Film Capacitors
685 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 100 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | Reel | LDEPF3100KA0N00 | |||||||
Mfr: LDEDC3100JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.1 uF + 125 C 5% AEC-Q200 | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC3100JA5N00 | |||||
Mfr: LDEEF4100JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 1 uF + 125 C 5% AEC-Q200 | Not Available Online | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 3.2 mm (0.126 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEF4100JA5N00 | |||||
Not Available Online | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.5 mm (0.61 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.3 mm (0.209 in) | 6054 | - 55 C | + 125 C | LDE | |||||||||
Mfr: LDEIB2100KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.01 uF + 125 C 10% AEC-Q200 | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIB2100KA0N00 | |||||
Mfr: LDEIC2330JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.033 uF + 125 C 5% AEC-Q200 | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 120 VAC | 5 % | 2 Pin | 2.6 mm (0.102 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIC2330JA0N00 | |||||
Mfr: LDECA1220MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0022 uF + 125 C 20% AEC-Q200 | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1220MA0N00 | |||||
Mfr: LDECA1330KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0033 uF + 125 C 10% AEC-Q200 | Not Available Online | 3.3 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1330KA0N00 | |||||
Mfr: LDECA2180KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.018 uF + 125 C 10% AEC-Q200 | Not Available Online | 18 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2180KA0N00 | |||||
Mfr: LDECB3100MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.1 uF + 125 C 20% AEC-Q200 | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECB3100MA0N00 | |||||
Mfr: LDECC2100KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.01 uF + 125 C 10% AEC-Q200 | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2100KA5N00 | |||||
Mfr: LDECC2680KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.068 uF + 125 C 10% AEC-Q200 | Not Available Online | 68 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2680KA5N00 | |||||
Mfr: LDEDB2680KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.068 uF + 125 C 10% AEC-Q200 | Not Available Online | 68 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDB2680KA0N00 | |||||
Mfr: LDEEC2680KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.068 uF + 125 C 10% AEC-Q200 | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC2680KA5N00 | |||||
Mfr: LDEID2470KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.047 uF + 125 C 10% AEC-Q200 | Not Available Online | 47 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 2.3 mm (0.091 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEID2470KA5N00 | |||||
Mfr: LDEEA2100MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.01 uF + 125 C 20% AEC-Q200 | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEA2100MA0N00 | |||||
Mfr: LDEEB2470KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.047 uF + 125 C 10% AEC-Q200 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEB2470KA0N00 | |||||
Mfr: LDEME2680KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.068 uF + 125 C 10% AEC-Q200 | Not Available Online | 68 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 4.1 mm (0.161 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEME2680KA5N00 | |||||
Mfr: LDEPE2330KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.033 uF + 125 C 10% AEC-Q200 | Not Available Online | 33 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.7 mm (0.185 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPE2330KA5N00 | |||||
Mfr: LDEMD2330KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.033 uF + 125 C 10% AEC-Q200 | Not Available Online | 33 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.4 mm (0.134 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEMD2330KA5N00 | |||||
Mfr: LDEID2330JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.033 uF + 125 C 5% AEC-Q200 | Not Available Online | 33 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 120 VAC | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEID2330JA5N00 | |||||
Mfr: LDEPD1470KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0047 uF + 125 C 10% AEC-Q200 | Not Available Online | 4.7 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPD1470KA5N00 | |||||
Mfr: LDECA1120KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0012 uF + 125 C 10% AEC-Q200 | Not Available Online | 1.2 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1120KA0N00 | |||||
Mfr: LDECA1680JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0068 uF + 125 C 5% AEC-Q200 | Not Available Online | 6.8 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1680JA0N00 | |||||
Mfr: LDECB2470KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.047 uF + 125 C 10% AEC-Q200 | Not Available Online | 47 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.1 mm (0.083 in) | 1210 (3325 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECB2470KA0N00 |