MKS 4 - Film Capacitors
8.996 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
0In Stock | 3.3 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 3.3 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 3.3 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 100 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9.5 mm (0.374 in) | 10.3 mm x 4.5 mm x 9.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 47 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 47 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 68 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 68 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 68 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 15 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 330 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 22 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 68 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 68 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 100 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 9 mm x 16 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 100 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 9 mm x 16 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack |