kyocera avx - Film Capacitors
841 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLBA6J0576K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x57.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBG6J1426K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x142.8uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
0In Stock | 20 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 15 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 25 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 20 uF | Radial | FLC | Bulk | |||||||||||||||||||
0In Stock | 50 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAG26H0207KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 200uF 10% | Not Available Online | 200 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAG66H0457KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 450uF 10% | Not Available Online | 450 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAB36J0306KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 30uF 10% | Not Available Online | 30 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMA6E0103K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.01uF 10% | Not Available Online | 10 nF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 330 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 5 % | 4030 | CB PET-HT | Reel | |||||||||||||
0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | ||||||||||||
Mfr: FFB56C0685K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 6.8uf | Not Available Online | 6.8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | - 55 C | + 105 C | FFB | Bulk | ||||||
0In Stock | 3.3 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.14 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1206 (3216 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||||
Mfr: FLAB26L0336KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 33uF 10% | Not Available Online | 33 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF26A0157KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE56A1756KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 175uF 10% | Not Available Online | 175 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36A0237KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 230uF 10% | Not Available Online | 230 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF46A0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAE46M0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36M0806KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 80uF 10% | Not Available Online | 80 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMA6D0223K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.022uF 10% | 0In Stock | 22 nF | Radial | FM | Bulk | ||||||||||||||||||
0In Stock | 68 nF | 40 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | - 25 C | + 70 C | CB PPS | Reel |