BFC2383 - Film Capacitors
1.345 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC238342622 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0062uF 5% 1400volts | 0In Stock | 6.2 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238342622 | |||||||
Mfr: BFC238353133 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .013uF 5% 1600volts | 0In Stock | 13 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238353133 | ||||||||||
Mfr: BFC238353392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 1600volts | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238353392 | ||||||||||
Mfr: BFC238353512 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0051uF 5% 1600volts | 0In Stock | 5.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Reel | 222238353512 | ||||||||||
Mfr: BFC238332433 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .043uF 5% 1000volts | 0In Stock | 43 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332433 | |||||||
Mfr: BFC238332563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1000volts | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238332563 | |||||||
Mfr: BFC238354822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 5% 1600volts | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354822 | |||||||||||
Mfr: BFC238354912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0091uF 5% 1600volts | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354912 | |||||||||||
Mfr: BFC238360112 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0011uF 5% 2000volts | 0In Stock | 1.1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360112 | |||||||||||
Mfr: BFC238324124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 5% 630volts | 0In Stock | 120 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238324124 | ||||||||
Mfr: BFC238324134 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .13uF 5% 630volts | 0In Stock | 130 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238324134 | ||||||||
Mfr: BFC238324204 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 5% 630volts | 0In Stock | 200 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | BFC2383 | 222238324204 | ||||||||
Mfr: BFC238364133 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .013uF 5% 2000volts | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364133 | |||||||||||
Mfr: BFC238364152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0015uF 5% 2000volts | 0In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364152 | |||||||||||
Mfr: BFC238364183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 2000volts | 0In Stock | 18 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364183 | |||||||||||
Mfr: BFC238364622 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0062uF 5% 2000volts | 0In Stock | 6.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238364622 | |||||||||||
Mfr: BFC238360913 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .091uF 5% 2000volts | 0In Stock | 91 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238360913 | |||||||||||
Mfr: BFC238361153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 2000volts | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238361153 | |||||||||||
Mfr: BFC238331154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 5% 1000volts | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 105 C | BFC2383 | 222238331154 | ||||||||
Mfr: BFC238331204 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 5% 1000volts | 0In Stock | 200 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | BFC2383 | 222238331204 | ||||||||
Mfr: BFC238320134 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .13uF 5% 630volts | 0In Stock | 130 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238320134 | ||||||||
Mfr: BFC238320363 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .036uF 5% 630volts | 0In Stock | 36 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | BFC2383 | 222238320363 | ||||||||
Mfr: BFC238320393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Bulk | 222238320393 | |||||||
Mfr: BFC238331563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1000volts | 0In Stock | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | BFC2383 | 222238331563 | ||||||||
Mfr: BFC238354113 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .011uF 5% 1600volts | 0In Stock | 11 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238354113 |