F161 - Film Capacitors
533 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F161SG683K063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.068uF 10% LS 7.3mm | Not Available Online | 68 nF | 63 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 40 VAC | 10 % | - 40 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG153J250V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 250V | Not Available Online | 250 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 160 VAC | 5 % | F161 | Reel | ||||||||||||||
Mfr: F161SG823K100V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.082uF 10% LS 7.3mm | Not Available Online | 82 nF | 100 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 63 VAC | 10 % | - 40 C | + 85 C | F161 | Reel | |||||||||||
Mfr: F161SG153K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 50V | Not Available Online | 50 VDC | SMD/SMT | Polyester | Stacked Film Capacitors | 30 VAC | 10 % | - 40 C | + 100 C | F161 | Reel | ||||||||||||
Mfr: F161SP394J063V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.39uF 5% LS 7.3mm | Not Available Online | 390 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | Stacked Film Capacitors | 40 VAC | 5 % | 3.5 mm (0.138 in) | 2824 (7360 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: F161PL153J050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 50V | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161PL183K050V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.018uF 10% LS 5.7mm | Not Available Online | 18 nF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 30 VAC | 10 % | 2220 (5750 metric) | - 55 C | + 125 C | F161 | Reel | ||||||||
Mfr: F161YR823K400V TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.082uF 10% LS 12.7mm | Not Available Online | 82 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | Reel |