MKP 10 - Film Capacitors
8.188 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MKP 10 | Bulk | |||||||||||||||||||||
0In Stock | MKP 10 | Reel | |||||||||||||||||||||
0In Stock | MKP 10 | Bulk | |||||||||||||||||||||
0In Stock | MKP 10 | Reel | |||||||||||||||||||||
0In Stock | MKP 10 | Bulk | |||||||||||||||||||||
0In Stock | 470 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 1 uF | 2.5 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | |||||||
0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
0In Stock | 10 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 15 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
0In Stock | 22 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | |||||||
Not Available Online | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | ||||||||
0In Stock | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
0In Stock | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
Not Available Online | 47 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | ||||||||
0In Stock | 47 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 22 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 680 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Ammo Pack | |||||||
0In Stock | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
0In Stock | 22 nF | 3 kVDC | Radial | Polypropylene (PP) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
0In Stock | 68 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel |