R76 - Film Capacitors
3.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76PD1270CK40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 630VV | Not Available Online | 2.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76PD1330JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 630VV | Not Available Online | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD1470SE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 630V | Not Available Online | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD1680CK40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 630VV | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76PD1680DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 630VV | Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76PD18205040J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 630V | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R76 | Bulk | |||||
Mfr: R76PD18205040K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R76 | Bulk | |||||
Mfr: R76PD1820JE40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 630VV | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI0680JB00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 680 PF00VV | Not Available Online | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD2100JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 630VV | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PD2100JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 630VV | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76ID2470JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76IF2330GY30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76IF2470JB30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76IF2820JE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76II2680SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U 250V | Not Available Online | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76II3120DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12 U 250VV | Not Available Online | 120 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76II31504030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76II3150GY30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250VV | Not Available Online | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76QI2330CK40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 100V | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76QI2330JB40K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 100V | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Not Available Online | 180 nF | 250 VDC | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 110 C | R76 | AEC-Q200 | |||||||||||||
Mfr: R76II31805030K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 250V | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI2470JE70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI25605030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.056 630V | Not Available Online | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |