Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4C034703C00KSSD TTI: MKS4C034703C00KSSD WIMA Availability: 0In StockFilm Capacitors 63 VDC 0.47 uF 10% PCM10 | 0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/63/10P10 | ||||
Mfr: SMDIC04100TB00KQ00 TTI: SMDIC04100TB00KQ00 WIMA Availability: 0In Stock12.750 On Order Expected Film Capacitors 63V 1uF 10% MAX REFLOW 250C | 0In Stock12.750 On Order Expected | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: FKS2G014701A00KSSD TTI: FKS2G014701A00KSSD WIMA Availability: 0In Stock8.800 On Order Expected 07-Jan-27 Film Capacitors 4700pF 400V 10% PCM5 | 0In Stock8.800 On Order Expected 07-Jan-27 | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-4700/400/10 | |||||
Mfr: MKS4J032204F00KSSD TTI: MKS4J032204F00KSSD WIMA Availability: 0In StockFilm Capacitors 0.22 uF 630 VDC 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: BFC246840104 TTI: BFC246840104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 630volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.9 mm (0.311 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 2222-468-40104 | |||||
Mfr: B32521E6104K000 TTI: B32521E6104K000 TDK Availability: 0In Stock8.000 On Order Expected 04-Jan-27 Film Capacitors 0.1uF 400volts 10% | 0In Stock8.000 On Order Expected 04-Jan-27 | 100 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | B32521E6104K | ||||
Mfr: MKS4C041003C00KSSD TTI: MKS4C041003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 04-Mar-27 Film Capacitors 63 VDC 1 uF 10% LS-10mm | 0In Stock6.000 On Order Expected 04-Mar-27 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/63/10P10 | ||||
Mfr: MKP1O121003F00KSSD TTI: MKP1O121003F00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 28-Dec-26 Film Capacitors 1KV .01uF 10% | 0In Stock6.000 On Order Expected 28-Dec-26 | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1KV/10P10 | |||||
Mfr: MKP4J031004D00KSSD TTI: MKP4J031004D00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .10uF 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/630/10P15 | |||||
Mfr: MKP4J024703F00KSSD TTI: MKP4J024703F00KSSD WIMA Availability: 0In Stock15.000 On Order Expected 12-Nov-26 Film Capacitors 0.047uF 630 Volt 10% | 0In Stock15.000 On Order Expected 12-Nov-26 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.047/630/10P10 | |||||
0In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/10 | |||||
Mfr: R60EN4470AA30K TTI: R60EN4470AA30K KEMET Availability: 0In Stock1.404 On Order Expected 27-Apr-27 Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock1.404 On Order Expected 27-Apr-27 | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: B32672Z4105K189 TTI: B32672Z4105K189 TDK Availability: 0In Stock30.800 On Order Expected 02-Jun-27 Film Capacitors 1.0uF 450volts 10% | 0In Stock30.800 On Order Expected 02-Jun-27 | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | B3267*Z* - High Current PFC | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1C473JX5 TTI: ECH-U1C473JX5 Panasonic Industry Film Capacitors 0.047uF 16VDC 5% PPS FILM 1206 | 0In Stock | 47 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.5 mm (0.059 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: BFC237363104 TTI: BFC237363104 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 12-Nov-26 Film Capacitors .1uF 10% 630volts | 0In Stock5.000 On Order Expected 12-Nov-26 | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 7 mm (0.276 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237363104 | |||||
Mfr: BFC238350473 TTI: BFC238350473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 1600volts | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350473 | |||||
Mfr: C4AQPEW5220M3CJ TTI: C4AQPEW5220M3CJ KEMET Availability: 0In Stock37.992 On Order Expected Film Capacitors 1.2k V 22 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock37.992 On Order Expected | 22 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: C4AQJEW5660M3CJ TTI: C4AQJEW5660M3CJ KEMET Availability: 0In StockFilm Capacitors 700V 66 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 66 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 57 mm (2.244 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: PHE840MX6220MB06R17 TTI: PHE840MX6220MB06R17 KEMET Availability: 0In Stock1.200 On Order Expected 07-May-27 Film Capacitors 280 VAC 0.22uF 20% $ | 0In Stock1.200 On Order Expected 07-May-27 | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BL224M275A | |||||
Mfr: FKP2D012201D00HC00 TTI: FKP2D012201D00HC00 WIMA Availability: 0In StockFilm Capacitors 2200pF 100 Volt 2.5% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-2200/100/2.5A | |||||
Mfr: R82EC3470DQ70J TTI: R82EC3470DQ70J KEMET Availability: 0In Stock5.700 On Order Expected 22-Apr-27 Film Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock5.700 On Order Expected 22-Apr-27 | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3470DQ70J | ||||
Mfr: BFC237051103 TTI: BFC237051103 Vishay / BC Components Availability: 0In Stock2.000 On Order Expected 18-Jan-27 Film Capacitors .01uF 10% 400volts | 0In Stock2.000 On Order Expected 18-Jan-27 | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051103 | |||||
Mfr: B32529C0224J289 TTI: B32529C0224J289 TDK Availability: 0In Stock86.400 On Order Expected 12-May-27 Film Capacitors 0.22uF 63volts 5% | 0In Stock86.400 On Order Expected 12-May-27 | 220 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C224J289 | ||||||||
Mfr: MKP1O131006B00KSSD TTI: MKP1O131006B00KSSD WIMA Availability: 0In StockFilm Capacitors .1uF 1000 Volts 10% | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS4G021003C00KSSD TTI: MKS4G021003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 17-Dec-26 Film Capacitors 400V .01uF 10% TOL PCM 10 | 0In Stock6.000 On Order Expected 17-Dec-26 | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/400/10P10 |