LDE - Film Capacitors
685 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDEDF4330MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 3.3 uF + 125 C 20% AEC-Q200 | Not Available Online | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 4.7 mm (0.185 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDF4330MA0N00 | |||||
Mfr: LDEEC2560KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.056 uF + 125 C 10% AEC-Q200 | Not Available Online | 56 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC2560KA5N00 | |||||
Mfr: LDEIC2220KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.022 uF + 125 C 10% AEC-Q200 | Not Available Online | 22 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIC2220KA0N00 | |||||
Mfr: LDECA1100JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.001 uF + 125 C 5% AEC-Q200 | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1100JA0N00 | |||||
Mfr: LDEDC2220KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.022 uF + 125 C 10% AEC-Q200 | Not Available Online | 22 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC2220KA5N00 | |||||
Mfr: LDEPE2270JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.027 uF + 125 C 5% AEC-Q200 | Not Available Online | 27 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 4 mm (0.157 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPE2270JA5N00 | |||||
Mfr: LDEDD4100JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63VDC 1uF 125C 5% AEC-Q200 | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDD4100JA0N00 | |||||
Mfr: LDEIH4150MA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5 uF + 125 C 20% AEC-Q200 | Not Available Online | 1.5 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.5 mm (0.61 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 120 VAC | 20 % | 2 Pin | 5.7 mm (0.224 in) | 6054 | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIH4150MA0N00 | |||||
Mfr: LDEME3100KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.1 uF + 125 C 10% AEC-Q200 | Not Available Online | 100 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 5.4 mm (0.213 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEME3100KA5N00 | |||||
Mfr: LDECA2150KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.015 uF + 125 C 10% AEC-Q200 | Not Available Online | 15 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2150KA0N00 | |||||
Mfr: LDECA2330KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.033 uF + 125 C 10% AEC-Q200 | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2330KA0N00 | |||||
Mfr: LDECC2100JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.01 uF + 125 C 5% AEC-Q200 | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2100JA5N00 | |||||
Mfr: LDECC2220KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.022 uF + 125 C 10% AEC-Q200 | Not Available Online | 22 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2220KA5N00 | |||||
Mfr: LDECC3220KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.22 uF + 125 C 10% AEC-Q200 | Not Available Online | 220 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC3220KA5N00 | |||||
Mfr: LDEEA1470KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.0047 uF + 125 C 10% AEC-Q200 | Not Available Online | 4.7 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEA1470KA0N00 | |||||
Mfr: LDEEA2100JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.01 uF + 125 C 5% AEC-Q200 | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEA2100JA0N00 | |||||
Mfr: LDEEC3100MA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.1 uF + 125 C 20% AEC-Q200 | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC3100MA5N00 | |||||
Mfr: LDEEE3680JA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.68 uF + 125 C 5% AEC-Q200 | Not Available Online | 680 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.1 mm (0.161 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEE3680JA5N00 | |||||
Mfr: LDEEG4330KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 3.3 uF + 125 C 10% AEC-Q200 | Not Available Online | 3.3 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 13 mm (0.512 in) | 10.4 mm (0.409 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.7 mm (0.224 in) | 5040 | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEG4330KA0N00 | |||||
Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEDC3220KA5N00 | |||||||
Mfr: LDEEC2270KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.027 uF + 125 C 10% AEC-Q200 | Not Available Online | 27 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC2270KA5N00 | |||||
Not Available Online | 18 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | DEIC2180KA0N00 | |||||||
Mfr: LDEIE3100MA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1uF 20% 2824 | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 120 VAC | 20 % | 2 Pin | 2.9 mm (0.114 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIE3100MA5N00 | |||||
Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | Reel | LDEEC2470KA5N00 | |||||||
Not Available Online | 180 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | - 55 C | + 125 C | LDE | AEC-Q200 |