R71 - Film Capacitors
922 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 330 nF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 2.2 uF | 420 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 220 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 330 nF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PN3680AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 630V | Not Available Online | 680 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PN3680JE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 630VV | Not Available Online | 680 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PN3680JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 630VV | Not Available Online | 680 nF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 1 uF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 275 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 1 uF | 630 VDC | Radial | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
Mfr: R71MF24704000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 420V | Not Available Online | 47 nF | 420 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71MF24705000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 420V | Not Available Online | 47 nF | 420 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71MF2680DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2600UF 420V | Not Available Online | 68 nF | 420 VDC | Radial | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack | ||||||
Not Available Online | 100 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 100 nF | 420 VDC | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 10 nF | 630 VDC | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 5 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 68 nF | 630 VDC | 10 mm (0.394 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 15 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PI24705000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI2470CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: R71PI2470JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 630V | Not Available Online | 47 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Not Available Online | 3.3 uF | 630 VDC | 27.5 mm (1.083 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 20 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Not Available Online | 150 nF | 630 VDC | 15 mm (0.591 in) | General Film Capacitors | 275 VAC | 10 % | - 40 C | + 110 C | R71 | ||||||||||||||
Mfr: R71PI32204020J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R71PI3220DQ20J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630VV | Not Available Online | 220 nF | 630 VDC | Radial | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 110 C | R71 | Ammo Pack |