R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R745R3120AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.12uF 500V | Not Available Online | 120 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R74 | Tray | |||||
Not Available Online | 680 pF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 1 nF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 1.5 nF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 910 pF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 1 nF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 3.9 nF | 2 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R747I0470AA30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 PF0 VACV | Not Available Online | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1100JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 700VV | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1120AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700VV | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1120CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700VV | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R747I1150JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 700VV | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 2.7 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R747I1330AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 700VV | Not Available Online | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 3.3 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 1.2 nF | 2.2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R749N1150JM00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 900VV | Not Available Online | 1.5 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1180CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 900VV | Not Available Online | 1.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R749N1180JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 900VV | Not Available Online | 1.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N12204000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 900VV | Not Available Online | 2.2 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1330JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 900VV | Not Available Online | 3.3 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1390AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 900VV | Not Available Online | 3.9 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N2100AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 21.0PF 900V | Not Available Online | 10 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N2180AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2100UF 900V | Not Available Online | 18 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749R2220JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200PF 900V | Not Available Online | 22 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R74 | Tray |