R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82MC1100CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC1100CK50J | ||||
Mfr: R82MC1330DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC3220Z370K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3220Z370K | ||||
Mfr: R82IC3100AA55K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82IC3100AA55K | ||||
Mfr: R82MC1390DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0039 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||||
Mfr: R82MC1680DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1680DQ50J | ||||
Mfr: R82EC2150DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.015 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2150DQ50M | ||||
Mfr: R82MC2100Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2100Z350K | ||||
Mfr: R82MC2220CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82MC2220CK50J | ||||
Mfr: R82MC2330AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2330AA50K | ||||
Mfr: R82DC3470DQ60M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.47 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC3100DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ60J | ||||||
Mfr: R82IC3100AA55J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82IC3100AA55J | ||||
Mfr: R82MC1560DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0056 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1560DQ50K | ||||||
Mfr: R82EC2180DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.018 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2180DQ50J | ||||||
Mfr: R82EC3100CK60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC3100CK60K | ||||||
Mfr: R82DC3150Z360J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3150Z360J | ||||
Mfr: R82EC1220DQ50JB TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC1330Z350J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1330Z350J | ||||
Mfr: R82DC4100LP60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100LP60J | ||||
Mfr: R82EC3680Z370J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3680Z370J | ||||
Mfr: R82MC1220Z350K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82IC2470AA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82MC1100CK50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82DC3330Z360K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.33 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk |