RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBWC1220AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 500VV | Not Available Online | 2.2 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBWC1470AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 500VV | Not Available Online | 4.7 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBWC1470AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 500VV | Not Available Online | 4.7 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBWC1680AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 500VV | Not Available Online | 6.8 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBWC2100Z300K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 500V | Not Available Online | 10 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBWC2150AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 500V | Not Available Online | 15 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBDC3100JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.1 U 63V | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBDC3150JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 63VV | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Not Available Online | 150 nF | 63 VDC | 5 mm (0.197 in) | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Not Available Online | 22 nF | 400 VDC | 5 mm (0.197 in) | 200 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||||||||||
Mfr: RSBMC2470JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 400V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||
Mfr: RSBDC4120DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2 U 63V | Not Available Online | 1.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||||
Mfr: RSBEC2150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 100V | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBEC2220SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 100V | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBEC3470SH10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47 U 100VV | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBIC1100SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 250VV | Not Available Online | 1 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBIC2150SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 250V | Not Available Online | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBIC2180DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 250V | Not Available Online | 18 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||||
Mfr: RSBIC2820DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.082U 250V | Not Available Online | 82 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||||
Mfr: RSBIC3150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.15 U 250V | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBMC1150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 400VV | Not Available Online | 1.5 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBMC2150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBMC2180DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 400V | Not Available Online | 18 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||||
Mfr: RSBMC2220SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | |||||
Mfr: RSBMC2330SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033U 400V | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack |