Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQPBU4220M1YJ TTI: C4AQPBU4220M1YJ KEMET Film Capacitors 1.2k V 2.2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2.2 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: C4AQQBU4500A11J TTI: C4AQQBU4500A11J KEMET Availability: 0In StockFilm Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: PHE426MJ5100JR17T0 TTI: PHE426MJ5100JR17T0 KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01uF 5% LS=5mm | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426JL103J630L | ||||
Mfr: MKT1813510405 TTI: MKT1813510405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 400V 10% | 0In Stock | 1 uF | 400 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1G021003C00KSSD TTI: MKP1G021003C00KSSD WIMA Availability: 0In StockFilm Capacitors 0.01uF 400 Volts 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/400/10P10 | |||||
Mfr: CB042D0334JBC TTI: CB042D0334JBC KYOCERA AVX Availability: 0In StockFilm Capacitors 63V 0.33uF 5% 2220 | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 3.3 mm (0.13 in) | 2220 (5750 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: R60MN4100JE40J TTI: R60MN4100JE40J KEMET Availability: 0In StockFilm Capacitors 400V 1 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MN4100JE40J | ||||
0In Stock | 680 nF | 63 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | B32529C684J289 | |||||
Mfr: B32776Z0206K000 TTI: B32776Z0206K000 TDK Availability: 0In StockFilm Capacitors 1000VDC 20uF 10% LS=37.5mm | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 105 C | B3277*X/Y/Z* - MKP DC-Link Compact | Bulk | B32776Z206K | |||||
Mfr: C4CAYUD3220AA3J TTI: C4CAYUD3220AA3J KEMET Availability: Not Available OnlineFilm Capacitors 3000volts 0.22uF 5% | Not Available Online | 220 nF | 3 kVDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 9.5 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | ||||||||
Mfr: MKS4F034703G00KSSD TTI: MKS4F034703G00KSSD WIMA Availability: 0In StockFilm Capacitors 250 VDC 0.47 uF 10% PCM10 | 0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/250/10P10 | ||||
Mfr: MKS2G021001A00KA00 TTI: MKS2G021001A00KA00 WIMA Availability: 0In StockFilm Capacitors 0.01 uF 400 VDC 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: PME261KA5100KR19T0 TTI: PME261KA5100KR19T0 KEMET Availability: 0In Stock700 On Order Expected 12-Nov-26 Film Capacitors 400V 0.010uF 10% LS=10.2mm | 0In Stock700 On Order Expected 12-Nov-26 | 10 nF | 400 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 70 C | PME261 | Reel | P561HE103K220L | |||||
Mfr: B32671P5224K000 TTI: B32671P5224K000 TDK Availability: 0In StockFilm Capacitors 0.22uF 10% 520Vdc MKP PFC, LS 10MM | 0In Stock | 220 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Power Factor Correction Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32671P5224K | ||||
Mfr: B32672P4225K000 TTI: B32672P4225K000 TDK Availability: 0In StockFilm Capacitors 2.2uF 10% 450Vdc MKP PFC, LS 15MM | 0In Stock | 2.2 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P4225K | |||||
Mfr: FKP1U022206F00JSSD TTI: FKP1U022206F00JSSD WIMA Availability: 0In StockFilm Capacitors .022uF 2000 Volts 5% | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: PMR209MC6220M047R30 TTI: PMR209MC6220M047R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 20% LS 20.3mm | 0In Stock | 220 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 47 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP224M250AH470 | ||||
Mfr: F43KI2470ZA01K TTI: F43KI2470ZA01K KEMET Availability: Not Available OnlineFilm Capacitors 275vac 0.047uF 10% | Not Available Online | 47 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 275 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | F43 | Bulk | 43KI2470ZA01K | |||||
Mfr: R76UN22204040J TTI: R76UN22204040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: B32674D4335K000 TTI: B32674D4335K000 TDK Availability: 0In StockFilm Capacitors 3.3uF 450volts 10% 27.5mmL/S 0.8mmL/D | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 275 VAC | 10 % | 2 Pin | 4.7 mOhms | 24.5 mm (0.965 in) | Straight | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32674D4335K | |||
Mfr: ECW-FD2W105KC TTI: ECW-FD2W105KC Panasonic Industry Availability: Not Available OnlineFilm Capacitors 450VDC 1.0uF 10% LS=15mm Cut Lead | Not Available Online | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 7.8 mm (0.307 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: C4AQCBW5400A3LJ TTI: C4AQCBW5400A3LJ KEMET Availability: 0In StockFilm Capacitors 650V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 650 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQNEW5650M3BJ TTI: C4AQNEW5650M3BJ KEMET Availability: 0In StockFilm Capacitors 1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 65 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: R71PI347050H6K TTI: R71PI347050H6K KEMET Availability: 0In StockFilm Capacitors 630V .47uF 85C 10% LS=15mm | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Power Factor Correction Film Capacitors | 220 VAC | 10 % | 2 Pin | 59 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R71H | AEC-Q200 | Bulk |