MKS 4 - Film Capacitors
8.996 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 22 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 22 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 22 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 22 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 100 C | MKS 4 | Ammo Pack | |||||
0In Stock | 470 nF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 100 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 4.7 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 4.7 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 6.8 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 330 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 9 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
Not Available Online | 1.5 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | 31.5 mm x 15 mm x 26 mm | Straight | - 55 C | + 125 C | MKS 4 | ||||||
0In Stock | 68 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
0In Stock | 68 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 33 nF | 2 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 33 nF | 2 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
Not Available Online | 100 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 9 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | ||||||
Not Available Online | 150 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | ||||||
Not Available Online | 150 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | ||||||
0In Stock | 100 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 150 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel |