MKT370 - Film Capacitors
1.409 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237085223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 22nF 10 100V= | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085223 | |||||
Mfr: BFC237025273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 10 100Vdc P5mm e3 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237025273 | ||||||||||
0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042333 | ||||||
Mfr: BFC237035472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 10 250V= | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035472 | |||||
Mfr: BFC237022153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 100volts | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022153 | |||||
Mfr: BFC237056472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 4,7nF 5 400Vdc P5mm e3 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237056472 | ||||||||||
Mfr: BFC237022683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 100volts | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022683 | |||||
Mfr: BFC237021273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .027uF 10% 100volts | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021273 | |||||
Mfr: BFC237022123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 100volts | 0In Stock | 12 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022123 | |||||
Mfr: BFC237046223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 22nF 5 250Vdc P5mm e3 | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 8 mm (0.315 in) | MKT370 | 222237046223 | ||||||||||
Mfr: BFC237048183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 10 250Vdc P5mm e3 | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237048183 | |||||||||
Mfr: BFC237048273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 10 250Vdc P5mm e3 | 0In Stock | 27 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 8 mm (0.315 in) | MKT370 | Reel | 222237048273 | |||||||||
Mfr: BFC237048473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 47nF 10 250V= | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 9 mm (0.354 in) | MKT370 | Reel | 222237048473 | |||||||||
Mfr: BFC237048562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 10 250Vdc P5mm e3 | 0In Stock | 5.6 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237048562 | |||||||||
Mfr: BFC237049183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 18nF 5 250V= | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237049183 | |||||||||
Mfr: BFC237051182 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0018uF 10% 400volts | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | 222237051182 | ||||||
Mfr: BFC237051183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 10% 400volts | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 9 mm (0.354 in) | MKT370 | 222237051183 | ||||||||||
0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051473 | ||||||
Mfr: BFC237051682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 10% 400volts | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237051682 | |||||||||
Mfr: BFC237051822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0082uF 10% 400volts | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-51822 | |||||
Mfr: BFC237052182 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 1,8nF 5 400Vdc P5mm e3 | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237052182 | ||||||||||
Mfr: BFC237052562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 5 400Vdc P5mm e3 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237052562 | ||||||||||
Mfr: BFC237022223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 100volts | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022223 | |||||
Mfr: BFC237025274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 10 100Vdc P5mm e3 | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 9 mm (0.354 in) | MKT370 | 222237025274 | ||||||||||
Mfr: BFC237025393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 39nF 10 100Vdc P5mm e3 | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237025393 |