MMK - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMK5125J63J05L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 1.2uF 5% LS 5mm | 0In Stock | 1.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601JT125J063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 0.68uF 10% 10% LS 27.5mm | 0In Stock | 680 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | - 55 C | + 100 C | MMK | Tray | F601FM684K1K0C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.022uF 10% LS 5mm | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF223K100R | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1.8uF 10% LS 5mm | Not Available Online | 1.8 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU185K063K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.18uF 10% LS 5mm | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF184K063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.033uF 5% 5mm | 0In Stock | 33 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF333J063L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 10% LS 5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JT224K250R | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 2.2uF 5% LS 5mm | Not Available Online | 2.2 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JQ225J050R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.068uF 5% LS 5mm | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601JJ683J250L | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.82uF 5% LS 5mm | Not Available Online | 820 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ824J050R | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 1000pF 10% LS 7.5mm | Not Available Online | 1 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE102K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.047uF 5% LS 5mm | 0In Stock | 47 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF473J063R | ||||||
Mfr: MMK5393J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.039uF 5% LS 5mm | 0In Stock | 39 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF393J050C | ||||||
Mfr: MMK5565K50J06L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 5.6uF 10% LS 5mm | 0In Stock | 5.6 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Bulk | F601JU565K050C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 2.2uF 5% LS 5mm | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU225J063L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 3900pF 5% LS 5mm | 0In Stock | 3.9 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF392J050L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.068uF 20% LS 5mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Reel | F601JT683M400L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.68uF 5% LS 5mm | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JL684J063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.015uF 10% LS 7.5mm | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE153K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 1800pF 10% 10% LS 7.5mm | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE182K400C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.47uF 20% LS 5mm | Not Available Online | 470 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF474M050K | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 6800pF 10% LS 5mm | 0In Stock | 6.8 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF682K063R | ||||||
Mfr: MMK5822K63J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 8200pF 10% LS 5mm | 0In Stock | 8.2 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF822K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 2700pF 10% LS 7.5mm | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE272K400C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 4700pF 5% LS 5mm | 0In Stock | 4.7 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF472J063R |