Snubber MKP - Film Capacitors
14.178 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 1 kVDC | Lug | Polypropylene (PP) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 600 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 220 nF | 1 kVDC | Quick Connect | Polypropylene (PP) | 28.5 mm (1.122 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 5 % | 21 mm (0.827 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 220 nF | 1 kVDC | Quick Connect | Polypropylene (PP) | 28.5 mm (1.122 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | Snubber Film Capacitors | 600 VAC | 20 % | 21 mm (0.827 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 2 uF | 630 VDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 400 VAC | 5 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 20 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 20 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 10 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 680 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 650 VAC | 5 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 650 VAC | 5 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 650 VAC | 20 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 20 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 20 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 400 VAC | 5 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 400 VAC | 20 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 600 VAC | 20 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1 uF | 1 kVDC | SMD/SMT | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 1 uF | 1 kVDC | SMD/SMT | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 1 uF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 10 % | 39.5 mm (1.555 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 600 VAC | 20 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 4.7 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 400 VAC | 20 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 4.7 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 400 VAC | 20 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 4 uF | 630 VDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 400 VAC | 10 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 4 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 400 VAC | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 4 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 400 VAC | 5 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk |