R60 - Film Capacitors
2.487 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | 60DR5100AA30K | |||||
0In Stock | 2.2 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||||
0In Stock | 15 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||
0In Stock | 68 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 90 VAC | 20 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||
0In Stock | 47 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||
0In Stock | 470 nF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||||||
Mfr: R60IR4220CK30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VDC 2.2uF 10% LS=27.5mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Reel | |||||
Mfr: R60ER51004040K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 10 uF 10% 63 VAC 100 VDC | 0In Stock | 10 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
0In Stock | 6.8 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
0In Stock | 22 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | |||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60QR34704040K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.47uF 10% LS=27.5mm | 0In Stock | 470 nF | 1 kVDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 10 % | + 105 C | R60 | AEC-Q200 | Bulk | |||||||||||||||||||
0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
0In Stock | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 68 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60PI3220AA40K TTI: R60PI3220AA40K KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 630V | Not Available Online | 220 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
0In Stock | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | ||||||
Mfr: R60II4150DQ30K TTI: R60II4150DQ30K KEMET Availability: Not Available OnlineFilm Capacitors 1.5 U 250V | Not Available Online | 1.5 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 3.3 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk |