PHE426 - Film Capacitors
793 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 120 nF | 300 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 820 nF | 300 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 1.8 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 31.5 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 2.7 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 5.6 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | 41 mm x 15 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 2.7 uF | 300 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 31.5 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 560 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 31 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Not Available Online | 6.8 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | 41 mm x 16.5 mm | Straight | - 55 C | + 105 C | PHE426 | ||||||
Mfr: PHE426KB6100JR30L TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100NF4+/- 5%V | Not Available Online | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | ||||
Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | 7.2 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Not Available Online | PHE426 | Reel | |||||||||||||||||||||
Not Available Online | PHE426 | Ammo Pack | |||||||||||||||||||||
Not Available Online | PHE426 | Ammo Pack | |||||||||||||||||||||
Not Available Online | PHE426 | Tray | |||||||||||||||||||||
Not Available Online | PHE426 | Ammo Pack | |||||||||||||||||||||
Not Available Online | PHE426 | Bulk | |||||||||||||||||||||
Not Available Online | PHE426 | Bulk |