kyocera avx - Film Capacitors
841 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3.3 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 6.8 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 22 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FLBC6A0307K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 10% 3 x 300.9 u F | Not Available Online | 300 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | 10 % | 340 mm (13.38 in) | FLB | Bulk | |||||||||||||
Mfr: FLBA6I0666K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 66.3 uF | Not Available Online | 66 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: CB182G0824KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.82uF 10% | 0In Stock | 820 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
0In Stock | 2.2 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB057I0683JBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.068uF 5% | 0In Stock | 68 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: CB052I0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 400V 0.047uF 10% | 0In Stock | 47 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | - 40 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: FMD6K0303K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.03uF 10% 0.1 | 0In Stock | 30 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: CB047G0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.047uF 10% | 0In Stock | 47 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
Mfr: FFB54H0276K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 27uF | Not Available Online | 27 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 1 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
0In Stock | 3.3 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: CB028D0393GBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 0.039uF 2% 1210 | 0In Stock | 39 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 2 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: FVD36H0105M2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 1uF 20% 50Hz/60 Hz | 0In Stock | 1 uF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 305 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | FV | Bulk | ||||||
Mfr: FFB54E0686K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 68uF | Not Available Online | 68 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 1.4 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 2.2 uF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FLBB6A0207K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 10% 3 x 200.6 u F | Not Available Online | 200 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
0In Stock | 390 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB162K0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.047uF 10% | 0In Stock | 47 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: CB167K0473KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.047uF 10% | 0In Stock | 47 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PPS | Reel | |||||||||||||
0In Stock | 68 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel |