LDE - Film Capacitors
685 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 18 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 20 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC2180MA5N00 | ||||||
Mfr: LDECC3180KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.18 uF + 125 C 10% AEC-Q200 | Not Available Online | 180 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.2 mm (0.087 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECC3180KA5N00 | |||||
Not Available Online | 1.2 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.6 mm (0.142 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECE4120KA5N00 | ||||||
Not Available Online | 2.7 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.5 mm (0.413 in) | 7.9 mm (0.311 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 4 mm (0.157 in) | 3040 (7610 metric) Reversed | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECF4270KA0N00 | ||||||
Not Available Online | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 120 VAC | 20 % | 2 Pin | 1.8 mm (0.071 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEIC1470MA5N00 | ||||||
Mfr: LDECA1270JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0027 uF + 125 C 5% AEC-Q200 | Not Available Online | 2.7 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1270JA0N00 | |||||
Mfr: LDECA1390JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0039 uF + 125 C 5% AEC-Q200 | Not Available Online | 3.9 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1390JA0N00 | |||||
Mfr: LDECA1150JA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50V 0.0015 uF + 125 C 5% AEC-Q200 | Not Available Online | 1.5 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA1150JA0N00 | |||||
Mfr: LDEQD1100KA5N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.001 uF + 125 C 10% AEC-Q200 | Not Available Online | 1 nF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 250 VAC | 10 % | 2 Pin | 1.9 mm (0.075 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEQD1100KA5N00 | |||||
Mfr: LDEEB2330KA0N00 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.033 uF + 125 C 10% AEC-Q200 | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 2 mm (0.079 in) | 1210 (3225 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEB2330KA0N00 |