R73 - Film Capacitors
1.045 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R73UN1680CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73UN1680SE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73UI04705000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470 P00 VDV | Not Available Online | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Not Available Online | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Not Available Online | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | ||||||||
Mfr: R73II2470SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047U 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 125 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73MI2100JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 400V | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73MI2220SE01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R73PI2100DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 21.0PF 630V | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73PI2150SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 630V | Not Available Online | 15 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QR2680SE02K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068u/1000V | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Tray | |||||||
Mfr: R73UN2120CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U00 VDV | Not Available Online | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Not Available Online | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | ||||||
Mfr: R73GI24705000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 160V | Not Available Online | 47 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73MI2100SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 400V | Not Available Online | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73MI2220JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73PI2180SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018U 630V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 300 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73RI1270CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1250V | Not Available Online | 2.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73RI1270DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 1250V | Not Available Online | 2.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Ammo Pack | ||||
Mfr: R73RI1680SE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 125V | Not Available Online | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 450 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73QI1470CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 1000V | Not Available Online | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73QI1820CK30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 1000V | Not Available Online | 8.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Reel | ||||
Mfr: R73UN1680JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 2000V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | ||||
Mfr: R73MI2220DQ01J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack | |||||||
Mfr: R73UI1120DQ03J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 2000V | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Ammo Pack |