R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 100 nF | 630 VDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R74NF1390JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 400VV | Not Available Online | 3.9 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 8.2 nF | 1.3 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R74NI16804000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 400VV | Not Available Online | 6.8 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74NI21204000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 400V | Not Available Online | 12 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 12 nF | 1.3 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R74NI21504000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74NI2150JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74NI23904000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 400V | Not Available Online | 39 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74NI2390JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.039 400V | Not Available Online | 39 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 47 nF | 1.3 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 68 nF | 1.3 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 100 nF | 1.3 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R745I2150JM00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 500V | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1680JM0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 700VV | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R747I2120JH0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 700V | Not Available Online | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R749N1330JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 900V | Not Available Online | 3.3 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R749N1680AA0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 900VV | Not Available Online | 6.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R749N1680JE0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 900VV | Not Available Online | 6.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R749N1680JH0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 900VV | Not Available Online | 6.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R749N1680JH0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 900VV | Not Available Online | 6.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R749N1820AA0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 900VV | Not Available Online | 8.2 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R745F1220JE0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 500VV | Not Available Online | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R74NF1470JH0EK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 400VV | Not Available Online | 4.7 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk | |||||||
Mfr: R74NF1470JM0EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 400VV | Not Available Online | 4.7 nF | 1.3 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R74 | Bulk |