R82 - Film Capacitors
1.588 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82IC2150DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2150DQ50J | ||||
Mfr: R82EC3220CK60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC3220CK60J | ||||||
Mfr: R82EC3220DQ60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3220DQ60J | ||||||
Mfr: R82EC1680AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1680AA50K | ||||
Mfr: R82EC1820DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0082 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 8.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1820DQ50J | ||||||
Mfr: R82EC1820DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0082 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 8.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1820DQ50K | ||||||
Mfr: R82MC1220SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1220SH50J | ||||
Mfr: R82EC2100JE50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2100SR50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100SR50J | ||||
Mfr: R82MC2100AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC2100AA50K | ||||
Mfr: R82MC2150DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2150DQ50K | ||||
Mfr: R82MC2150DQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC2220DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220DQ50M | ||||
Mfr: R82EC2220GW50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220GW50M | ||||
Mfr: R82MC2270ZA60J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 27 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: R82MC2330DQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: R82EC3100JL70K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC3470CK70J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | |||||
Mfr: R82IC3100Z360K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 140 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||
Mfr: R82EC1220CK50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC1220CK50J | ||||
Mfr: R82EC1270DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0027 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1270DQ50J | ||||||
Mfr: R82IC2100SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC2100SH50J | ||||
Mfr: R82DC4150AA60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4150AA60K | ||||
Mfr: R82DC4150CK60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 1.5 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC4150CK60K | ||||
Mfr: R82MC1100SH50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1100SH50J |