SMD-PET - Film Capacitors
1.408 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDTC03220KA00KS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.22 uF 63 VDC 10% | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: SMDTC03220KA00MP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.22uF 20% 63V | Not Available Online | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Not Available Online | 15 nF | 1 kVDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 400 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 4 mm (0.157 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTD02470KA00KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.047 uF 100 VDC 0.1 | Not Available Online | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Bulk | ||||||||
Mfr: SMDTC02100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 63 VDC 10% | 0In Stock | 10 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: SMDTD04150VA00MR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1.5uF 20% MAX REFLOW 230C | 0In Stock | 1.5 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-1.5/100/20 BP330 | ||||||
Mfr: SMDTD04220XA00KT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 2.2uF 10% MAX REFLOW 240C | 0In Stock | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET5040-2.2/100/10 BP330 | ||||||
Mfr: SMDTD04330XA00JT00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 3.3uF 5% MAX REFLOW 240C | Not Available Online | 3.3 uF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 5040 | SMD-PET | Reel | SMD-PET5040-3.3/100/5 BP330 | ||||||||||||
0In Stock | 33 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.033/63/10 BP330 | |||||||
0In Stock | 68 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.068/630/20 BP330 | |||||||
Mfr: SMDTF02150KB00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .015uF 20% MAX REFLOW 220C | Not Available Online | 15 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.015/250/20 BP330 | ||||||||||||
Mfr: SMDTF02100QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .01uF 10% MAX REFLOW 230C | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.01/250/10 BP330 | ||||||
Not Available Online | 1 uF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 5 % | 6054 | SMD-PET | Bulk | SMD-PET6054-1/250/5 BP330 | |||||||||||||
Mfr: SMDTC03220TA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 63 VDC 10% | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: SMDTF03680XA00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .68uF 250 Volts 10% | 0In Stock | 680 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: SMDTC04100TA00KS00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1uF 63 Volts 10% | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
0In Stock | 330 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET5040-.33/400/20 BP330 | |||||||
Mfr: SMDTF02100KB00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250V .01uF 20% MAX REFLOW 220C | Not Available Online | 10 nF | 250 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 160 VAC | 20 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.01/250/20 BP330 | ||||||||||||
Mfr: SMDTG02100VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .01uF 10% MAX REFLOW 230C | 0In Stock | 10 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 200 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.01/400/10 BP330 | ||||||
Mfr: SMDTD02100QA00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01uF 20% 100V 5.7x5.1x3.5 | 0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | SMD-PET2220-.01/100/20 BP330 | ||||||
Mfr: SMDTD02220KA00JQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 5% MAX REFLOW 220C | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyester | SMD Film Capacitors | 63 VAC | 5 % | 1812 (4532 metric) | SMD-PET | Reel | SMD-PET1812-.022/100/5 BP330 | ||||||||||||
Mfr: SMDTD02220KA00MQ00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 20% MAX REFLOW 220C | Not Available Online | 22 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET1812-.022/100/20 BP330 |