Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450SF5470JR06L2 TTI: PHE450SF5470JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 0.047uF 5% LS=27.5mm | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FE473J2K0C | |||||
Mfr: MKT1820510405 TTI: MKT1820510405 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1.5UF 400VDC 10% MKT 22.5MML | Not Available Online | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Ammo Pack | |||||||||||||
Mfr: FKP1O114704C00KSSD TTI: FKP1O114704C00KSSD WIMA Availability: 0In StockFilm Capacitors 4700 pF 1000 VDC 0.1 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1KV/10P15 | |||||
Mfr: ECW-FD2W335J TTI: ECW-FD2W335J Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 3.3uF 5% MPP L/S=22.5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9.8 mm (0.386 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: MKP1848C61080JK2 TTI: MKP1848C61080JK2 Vishay / Roederstein Film Capacitors 10uF 800volts 5% 2 pin 27.5mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: R76QI222050H4J TTI: R76QI222050H4J KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 86.81 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: MKP1840410165 TTI: MKP1840410165 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volt 10% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: CB052E0105JBC TTI: CB052E0105JBC KYOCERA AVX Availability: 0In Stock900 On Order Expected 13-Jul-27 Film Capacitors 1uF 100V 5% | 0In Stock900 On Order Expected 13-Jul-27 | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.11 mm (0.28 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.69 mm (0.224 in) | 2824 (7261 metric) | - 55 C | + 125 C | CB PET-HT | Reel | |||||||
Mfr: ECH-U1C272GX5 TTI: ECH-U1C272GX5 Panasonic Industry Film Capacitors .0027uF 16VDC 2% PPS FILM 0603 | 0In Stock | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: R76TR34704030J TTI: R76TR34704030J KEMET Availability: 0In StockFilm Capacitors .47uF 1600VDC 5% Rad | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 7 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: DCP4I052507GD4KSSD TTI: DCP4I052507GD4KSSD WIMA Availability: 0In Stock1.260 On Order Expected 04-Mar-27 Film Capacitors 25.0 uF 600 VDC 10% | 0In Stock1.260 On Order Expected 04-Mar-27 | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: R60II41005030K TTI: R60II41005030K KEMET Availability: 0In Stock500 On Order Expected 29-Jun-27 Film Capacitors 250V 1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock500 On Order Expected 29-Jun-27 | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R82EC2470AA60K TTI: R82EC2470AA60K KEMET Availability: 0In Stock3.000 On Order Expected 28-May-27 Film Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock3.000 On Order Expected 28-May-27 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2470AA60K | ||||
0In Stock | 100 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.8 mm (0.228 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | - 55 C | + 125 C | CB PEN | Bag | |||||||||
Mfr: PME261JC5470KR30 TTI: PME261JC5470KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.047uF 10% LS=20.3mm | 0In Stock | 47 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CE473K500A | |||||
Mfr: PHE450SD5220JR06L2 TTI: PHE450SD5220JR06L2 KEMET Availability: 0In StockFilm Capacitors 2000V 0.022uF 5% LS=22.5mm | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 6.5 mm (0.256 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD223J2K0C | |||||
Mfr: ECH-U1H223GX5 TTI: ECH-U1H223GX5 Panasonic Industry Film Capacitors 0.022uF 50VDC 2% PPS FILM 1210 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.5 mm (0.059 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
0In Stock | 270 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||||||
Mfr: B32653A0474K000 TTI: B32653A0474K000 TDK Availability: 0In StockFilm Capacitors FILM CAP MKP BOX 0.47 F 10 1000Vdc LS 22.5mm | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 29.5 mm (1.161 in) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | B3265* - MKP General Purpose | AEC-Q200 | Bulk | B32653A474K | ||||
Mfr: R76UN2470SE40J TTI: R76UN2470SE40J KEMET Availability: 0In Stock1.188 On Order Expected 08-Apr-27 Film Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock1.188 On Order Expected 08-Apr-27 | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: MKP1847522444P2 TTI: MKP1847522444P2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2,2UF 440VAC 5% 37.5MMLS | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
Mfr: MKP383368250JKM2T0 TTI: MKP383368250JKM2T0 Vishay / BC Components Availability: 0In Stock150 On Order Expected 22-Jan-27 Film Capacitors .068UF 2500VDC 5% MKP 27.5MML | 0In Stock150 On Order Expected 22-Jan-27 | MKP383 | Bulk | |||||||||||||||||||||
Mfr: R586N310050T0K TTI: R586N310050T0K KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.1 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk | |||||
Mfr: R533I322050P0K TTI: R533I322050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630V 0.22uF THB Grd IIB AECQ2 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: MKP1839447084HQ TTI: MKP1839447084HQ Vishay / Roederstein Availability: 0In Stock3.000 On Order Expected 30-Apr-27 Film Capacitors 470nF 850volt 5% | 0In Stock3.000 On Order Expected 30-Apr-27 | 470 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk |