R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R749N1270AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 900VV | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1270CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 900VV | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Not Available Online | 3.3 nF | 2.2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R749N1390JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 900VV | Not Available Online | 3.9 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N2120AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2100PF 900V | Not Available Online | 12 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N2220AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 900V | Not Available Online | 22 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N2330CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .023UF 900V | Not Available Online | 33 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R749R2220AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200PF 900V | Not Available Online | 22 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LF2180AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 250V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LF2180JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 250V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LF2180JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.018 250V | Not Available Online | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 22 nF | 630 VDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R74LI23304000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R74LI2330CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Not Available Online | 3.3 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | |||||||||||||
Not Available Online | 6.8 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | |||||||||||||
Mfr: R747I1680JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 700VV | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1680JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 700V | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 10 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R747I2100JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 700VV | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 10 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | |||||||||||||
Not Available Online | 15 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R747N2100JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 700VV | Not Available Online | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747N2220CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 700V | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Not Available Online | 22 nF | 2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 |