RSB - Film Capacitors
868 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RSB | Reel | RSBMC1220CK00KV007 | |||||||||||||||||||||
Not Available Online | RSB | Reel | RSBMC1470CK00KV007 | |||||||||||||||||||||
Not Available Online | RSB | Ammo Pack | RSBMC1470DQ00KV007 | |||||||||||||||||||||
Not Available Online | RSB | Box | RSBDC4470Z320M | |||||||||||||||||||||
Mfr: RSBDC3680AA10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3600UF 63.0V | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||
Not Available Online | 680 nF | 63 VDC | 5 mm (0.197 in) | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||||||||||||
Not Available Online | 1 uF | 63 VDC | 5 mm (0.197 in) | 40 VAC | 20 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | ||||||||||||||
Mfr: RSBEC1470AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 100VV | Not Available Online | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||
Not Available Online | 4.7 nF | 100 VDC | 5 mm (0.197 in) | 63 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | ||||||||||||||
Mfr: RSBEC2100JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 100VV | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | |||||
Mfr: RSBDC3680SH10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 63V | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBDC3680SH10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.68 U 63VV | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBEC2100SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 100V | Not Available Online | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBEC2150SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015U 100V | Not Available Online | 15 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBEC2220SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 100V | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBEC2270DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 100V | Not Available Online | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||
Mfr: RSBIC1220SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 250VV | Not Available Online | 2.2 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBIC2120DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U 250V | Not Available Online | 12 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||
Mfr: RSBMC1220SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 P 400VV | Not Available Online | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBMC1820DQ00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 8200 P 400V | Not Available Online | 8.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||
Mfr: RSBMC2120DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012U 400V | Not Available Online | 12 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||||
Mfr: RSBMC2220SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBWC1150SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 500VV | Not Available Online | 1.5 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBWC1150SH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 500VV | Not Available Online | 1.5 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack | ||||||
Mfr: RSBWC1470SH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 500VV | Not Available Online | 4.7 nF | 500 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | RSB | Ammo Pack |